W.FL-R-SMT-1(10) by Hirose Electric Co Ltd

Overview of W.FL-R-SMT-1(10) by Hirose Electric Co Ltd

The W.FL-R-SMT-1(10) is a RF Connector with 1 male contact, designed for board mount via surface mount terminals, specifically categorized as a receptacle. This part ensures compliance with RoHS standards and is structured as a W.FL coaxial type connector with a straight jack body style. The coaxial termination method is solder, featuring an impedance of 50 Ohms suitable for applications requiring minimal interference and maximum signal integrity. It is crafted from brass and can handle frequencies up to 6 GHz.

The compact dimensions of this connector — a breadth, depth, and length each measuring approximately 0.067 inch — make it an advantageous choice for densely packed circuit boards where space is at a premium. The connector’s material and build include a phosphor bronze contact and liquid crystal polymer insulator, aimed at durability and high performance in harsh environmental conditions. This component’s advanced specifications also feature gold contact finishes, ensuring reliable connectivity with a contact resistance of 20 mΩ and excellent insulation resistance of 500 million ohms.

The W.FL-R-SMT-1(10) has an operational temperature range from -40 °C to +90 °C, allowing reliable function across various climatic conditions. Noteworthy is the surface mount termination which offers a streamlined profile for direct mounting on printed circuit boards. With a voltage-standing-wave-ratio (VSWR) of 1.35, this connector promises efficient signal transmission, making it a suitable choice for high-frequency applications.

Industry Applications for W.FL-R-SMT-1(10)

Selecting the right component for specific industry applications involves scrutinizing the part’s capabilities and how they align with the industry’s requirements. The W.FL-R-SMT-1(10) potentially fits into various high-technology and demanding sectors:

  • Telecommunications: The connector could be used within telecom infrastructure for applications such as signal transmission components, base stations, and receivers. Its high-frequency capability and low VSWR are particularly beneficial in these settings to maintain signal integrity over broadband frequencies.
  • Aerospace and Defense: Given its wide operating temperature range and robust build, this connector potentially suits military-grade communication devices, avionics, and satellite communications where reliability and performance are critical under extreme conditions.
  • Industrial Automation: In automated production lines, precision equipment may utilize this connector for reliable data communication. Its excellent insulation and contact resistance characteristics ensure stable operation amidst industrial electronic noise.

These potential applications are illustrative and require validation by engineering and design teams to confirm compliance with the relevant industry standards and specific application requirements.

About Hirose Electric Co Ltd

Hirose Electric Co Ltd, a prominent player in the electronic connectors market, has a vast portfolio that extends across various categories, including Other RF Connectors. Known for innovative designs and manufacturing precision, Hirose ensures their products, such as W.FL-R-SMT-1(10), meet stringent quality standards. Hirose focuses on small, high-performance connectors to enable technology in areas ranging from consumer electronics to industrial applications. Their commitment to quality and compliance, exemplified by offerings like W.FL-R-SMT-1(10), reassures customers in selecting Hirose products for critical and standard applications.

Where to Find W.FL-R-SMT-1(10) by Hirose Electric Co Ltd

When looking to source the W.FL-R-SMT-1(10), it’s essential to consider a reliable distributor. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and Sager. To obtain updated information on stock levels and pricing, prospective buyers are encouraged to visit findchips.com. Here you can also explore alternatives within the Other RF Connectors category that may fit your specific needs, whether provided by Hirose Electric Co Ltd or other manufacturers.

Compare pricing for W.FL-R-SMT-1(10) and other Other RF Connectors at findchips.com