Overview of W25Q128JVFIQ by Winbond Electronics Corp.
The W25Q128JVFIQ is a high-performance NOR flash memory device that offers a storage density of 128 megabits (16 megabytes) organized in a 16Mx8 configuration. It is designed in a small outline integrated circuit (SOIC) package, complying with the PDSO16 form factor. This component operates at a nominal supply voltage of 3 volts, with a maximum threshold of 3.6 volts, making it suitable for various low-power applications and environments where power conservation is critical.
This flash memory device supports SPI (Serial Peripheral Interface) communication, ensuring a reliable and fast data transfer rate. It operates with a maximum clock frequency of 133 MHz, which potentially enables efficient data access and programming speeds. The Flash Memories type allows for a uniform sector size of 4 kilobytes, which can be advantageous in applications requiring frequent read and write operations. With an endurance rating of 100,000 write/erase cycles and a minimum data retention time of 20 years, the W25Q128JVFIQ showcases durability and reliability for long-term data storage.
This part is compliant with various environmental standards, such as the Pb-free and RoHS codes, indicating its suitability for modern electronic designs that aim for environmentally friendly practices. The manufacturing lifecycle is marked as active, suggesting ongoing support and availability in the market, which could be crucial for projects requiring long-term component sourcing.
Industry Applications for W25Q128JVFIQ
The W25Q128JVFIQ flash memory might find utility across several industries, thanks to its features and characteristics. Here are some potential applications:
- Internet of Things (IoT): In IoT applications, the W25Q128JVFIQ could be utilized in smart sensors and devices that gather and transmit data wirelessly. Its low power consumption and small form factor make it a practical choice for battery-operated devices. Additionally, the endurance rating may support frequent data updates.
- Consumer Electronics: The part might be integrated into various consumer electronics, such as smart home devices, wearables, and mobile devices. The SPI interface could facilitate quick access to user data and applications stored in the flash memory, enhancing user experience.
- Smart Cities: In smart city applications, the W25Q128JVFIQ could potentially be used in traffic management systems, environmental monitoring, and municipal services, where embedded systems require reliable and efficient data storage.
- Healthcare: While direct applications in healthcare rely on compliance with specific standards, the W25Q128JVFIQ might be suitable for medical devices that require non-volatile memory for storing patient data and device configurations, under proper regulatory frameworks.
- Transportation and Logistics: In this sector, flash memory could support data logging and tracking systems in vehicles, as well as inventory management solutions. The device’s robustness and long data retention capabilities may be beneficial in these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They necessitate rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a semiconductor manufacturer known for its focus on memory solutions, particularly in the realm of Flash Memories. The company has established a reputation for providing a broad range of memory products, including DRAM, SRAM, and flash memory devices. The W25Q128JVFIQ is part of their SPI NOR flash family, which is optimized for various embedded applications.
Winbond also manufactures various similar parts that cater to differing capacity and performance requirements, allowing engineers to select components that closely match their design specifications. Their commitment to quality and innovation positions them as a valuable partner in the electronics industry, particularly in memory solutions.
Research Price and Stock for W25Q128JVFIQ by Winbond Electronics Corp on Findchips.com
For those interested in the W25Q128JVFIQ, it is recommended to check current stock levels and pricing on Findchips.com. This platform provides a comprehensive overview of availability from various distributors and can assist in finding alternative parts within the Flash Memories category as well.
Historically, the W25Q128JVFIQ has been available through several distributors, including:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is crucial to verify the current stock status at these distributors, as availability may vary over time.