Overview of W25Q16JVSSIQ by Winbond Electronics Corp
The W25Q16JVSSIQ by Winbond Electronics Corp is a 16Mbit flash memory device that operates on a serial interface with SPI (Serial Peripheral Interface), Dual SPI, and Quad SPI modes. It is specifically designed for applications that require high-speed, reliable data storage and transfer. The component is encapsulated in an 8-pin SOIC package, providing a compact footprint suitable for space-constrained applications. With a memory density of 16,777,216 bits organized as 2M x 8, this device facilitates efficient data storage and retrieval.
This flash memory supports a wide range of operating temperatures, from -40°C to 85°C, making it adaptable to various environmental conditions. Its synchronous operating mode, combined with a high clock frequency capability of up to 133 MHz, ensures swift data handling for time-sensitive applications. Additionally, the W25Q16JVSSIQ operates within a supply voltage range of 2.7V to 3.6V, with a typical programming voltage of 3V, aligning with common low-power requirements in modern electronic designs.
Introduced into the market on 2016-10-04, the W25Q16JVSSIQ is an active part that abides by major compliance and standards, such as RoHS (Restriction of Hazardous Substances) and REACH. It is classified under EAR99 of the ECCN code and has an HTS code of 8542.32.00.51, indicating its categorization for commercial use.
Industry Applications for W25Q16JVSSIQ
The versatility and robustness of the W25Q16JVSSIQ make it suitable for a wide array of applications across various industries. While potential uses are vast, requiring detailed analysis and verification by engineering teams, here are some conceptual illustrations:
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable media players might use this flash memory for firmware storage, settings, or even user data, given its high speed and reliability.
- Internet of Things (IoT): In the burgeoning field of IoT, where devices are often constrained by power and space, the W25Q16JVSSIQ could potentially serve as the primary non-volatile memory component in smart home devices, wearables, and sensors.
- Automotive Applications: Vehicle telematics, infotainment systems, and advanced driver assistance systems (ADAS) could benefit from the high-speed data transfer and robust operating temperature range of the W25Q16JVSSIQ.
- Industrial Monitoring and Control Systems: Industrial automation systems, including PLCs (Programmable Logic Controllers) and industrial PCs, might utilize this flash memory for code storage, configuration data, or logging operational parameters due to its reliability and endurance under harsh conditions.
These potential applications underscore the component’s adaptability but highlight the necessity for thorough validation in specific use case scenarios by professional design teams.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global supplier of semiconductor memory solutions, recognized for their specialization in the design, manufacturing, and sales of a wide range of memory chips. Their portfolio includes DRAM, SDRAM, and Flash memory products, among others. Within the realm of Flash Memories, Winbond has established a reputation for offering high-quality, reliable products that cater to a diverse array of market needs.
The W25Q16JVSSIQ is part of Winbond’s offering in the Flash Memory domain, encapsulating the company’s commitment to providing advanced memory solutions that emphasize performance, reliability, and cost-effectiveness. With a strong focus on research and development, Winbond continuously innovates to meet the evolving needs of the technology landscape, making them a preferred supplier for memory components across industries.
Where to Find W25Q16JVSSIQ by Winbond Electronics Corp
To procure the W25Q16JVSSIQ, professionals in engineering or procurement are advised to conduct thorough research on availability and pricing through reputable platforms such as findchips.com. On FindChips, you can explore current stock levels, pricing, and distributor options for the W25Q16JVSSIQ as well as browse through alternative Flash Memories that might suit different application requirements or budget constraints. Some of the distributors where the part has historically been available include Perfect Parts Corporation, LCSC, CHIPMALL.COM LIMITED, and Mouser Electronics, among others. However, for the most current information on stock and pricing, visiting FindChips directly is recommended.