Overview of W25Q256JVEIQ by Winbond Electronics Corp.
The W25Q256JVEIQ is a high-capacity flash memory chip manufactured by Winbond Electronics Corp. This part falls under the electronic components category of Flash Memories, which are used extensively in the storage of program code that must be modified in applications such as embedded systems, mobile phones, and many other devices. The W25Q256JVEIQ boasts a memory density of 268435456 bits, organized as 32Mx8, making it an ideal choice for applications requiring large storage capacity.
Among its notable features, this flash memory supports a maximum clock frequency of 133 MHz, and it operates at a programming voltage of 3.3 V. Additionally, it is designed to be power-efficient, with a maximum supply current of 0.025 mA and a standby current of just 0.00002 A. Its durability is underscored by its endurance of 100,000 write/erase cycles and a minimum data retention time of 20 years. The component is also notable for its operating temperature range of -40 °C to 85 °C, accommodating a wide spectrum of environmental conditions.
Featuring Serial Peripheral Interface (SPI) for communication, the device is highly adaptable for systems requiring serial connectivity. With its small form factor, specified as an 8 mm x 6 mm Very-Thin-Profile Small-Outline Package with Heat Sink (HVSON-8), it caters to applications where space is at a premium. It’s also fully compliant with RoHS, Pb-free, and REACH standards, ensuring its suitability for use in various global markets.
Industry Applications for W25Q256JVEIQ
The versatility and high capacity of the W25Q256JVEIQ make it a potential fit for a vast array of applications across several industries. Here are a few examples:
- Internet of Things (IoT): Ideal for devices requiring significant firmware storage, such as smart home devices and industrial IoT sensors.
- Consumer Electronics: May be suitable for storage in portable devices like digital cameras, MP3 players, and gaming devices, where large storage capacity for user data is a necessity.
- Automotive: Could be used in vehicle infotainment systems and ADAS (Advanced Driver-Assistance Systems), where reliability and data integrity are paramount.
- Telecommunications: Potentially fit for use in network equipment where large, updatable codebases are standard.
Given its robustness and support for high-speed operation, this flash memory is also well-suited for applications in other high-stress environments such as aerospace, military, and healthcare.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global supplier specializing in the design and manufacture of semiconductor memory solutions. Their product range spans from Specialty DRAM, Mobile DRAM, Code Storage Flash Memory, to TrustME Secure Flash products. Winbond’s dedication to innovation is evident in their consistent release of high-quality memory components, including the W25Q256JVEIQ. They are known for offering memory solutions that provide a combination of versatility and performance, catering to a wide range of consumer, industrial, and automotive applications. By maintaining high standards for product robustness and compliance, Winbond has established itself as a reliable choice for memory solutions worldwide.
Where to Find W25Q256JVEIQ by Winbond Electronics Corp
To purchase the W25Q256JVEIQ, we recommend consulting findchips.com. Here, you can find current stock levels and pricing from a variety of distributors. While this flash memory has been available through distributors like Win Source Electronics, Sense Electronic Company Limited, CHIPMALL.COM LIMITED, and Avnet Asia, inventory can fluctuate. Therefore, it’s crucial to use findchips.com for the most accurate, up-to-date information.
Additionally, if you’re considering alternative parts to the W25Q256JVEIQ, or require different configurations of Flash Memories manufactured by Winbond Electronics Corp or other brands, be sure to explore options through our Flash Memories category for a comprehensive range of products.