Overview of W25Q64JVSSIQ by Winbond Electronics Corp.
The W25Q64JVSSIQ is an essential component in the world of electronic parts, more specifically within the Flash Memories category of Memory. Manufactured by Winbond Electronics Corp, this part is a Flash memory chip with a density of 64 megabits, packaged in an industry-standard 8-pin SOIC (Small Outline Integrated Circuit). It operates over a supply voltage range of 2.7V to 3.6V and boasts a maximum clock frequency of 133 MHz, providing a fast and reliable option for storing and retrieving data. Its notable features include a minimum data retention time of 20 years and an endurance of 100,000 write/erase cycles, making it an incredibly durable choice for a wide range of applications.
Industry Applications for W25Q64JVSSIQ
The versatility of W25Q64JVSSIQ means it can be integrated into various industry sectors and applications. Given its high storage capacity, resilience, and efficiency, here are some sectors where this component may be particularly valuable:
- Consumer Electronics: Due to its compact size and significant memory density, W25Q64JVSSIQ could be ideal for storage in portable devices such as digital cameras, MP3 players, and smart watches.
- Internet of Things (IoT): This part may be suitable for use in IoT devices for data logging or firmware updates, leveraging its fast read/write capabilities and reliability over a wide temperature range.
- Computing and Data Storage: Its endurance and capacity make it potentially useful for data storage in computing applications, including SSDs, PCs, and laptops where long-term data retention is critical.
- Automotive and Industrial Applications: Given its operational temperature range and durability, the W25Q64JVSSIQ might be ideal for use in challenging environments, including automotive electronics and industrial control systems.
Its technical specifications, such as the supply voltage range and maximum clock frequency, also make it an attractive option for developers and manufacturers in other fields including Environmental Monitoring, Financial Technology (Fintech), Smart Cities, Transportation and Logistics, Agriculture Technology, Telecommunications, Virtual Reality (VR), Augmented Reality (AR), Vision Systems, Education and Research, Consumer Electronics, Security and Surveillance, Audio and Video Systems, Healthcare, as well as Entertainment and Gaming.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a renowned leader in the design and manufacturing of semiconductor memory solutions, including Flash Memories. The company specializes in producing high-performance, high-reliability memory components suitable for a vast array of applications across various industries. The W25Q64JVSSIQ is a testament to Winbond’s commitment to quality and innovation, providing customers with a NOR type Flash memory that combines high speed, flexibility, and ease of integration. Winbond’s product portfolio also includes a variety of similar parts designed to meet the diverse needs of the electronics industry, showcasing their expertise in memory technology.
Where to Find W25Q64JVSSIQ by Winbond Electronics Corp
For those looking to purchase the W25Q64JVSSIQ, it is recommended to conduct research on findchips.com. Here, users can find up-to-date stock levels, pricing, and availability from various distributors. Additionally, for those seeking alternate parts to W25Q64JVSSIQ, exploring Flash Memories might reveal other options offered by Winbond Electronics Corp or other manufacturers. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Asia have stocked this part, but for the most current information, visiting findchips.com is advised.