Overview of W25Q80DVSNIG by Winbond Electronics Corp.
The W25Q80DVSNIG is a high-performance 8M-bit (1M x 8) serial Flash memory with a SPI (Serial Peripheral Interface) and Quad-SPI interface from Winbond Electronics Corp. Housed in a small outline 8-pin SOIC package (PDSO8), this NOR Flash memory offers a clock frequency of up to 104 MHz, providing high-speed data transfer for reading, writing, and erasing operations. This component is characterized by its high endurance of 100,000 write/erase cycles and a data retention time of a minimum of 20 years, ensuring reliability over an extended period. With a memory density of 8,388,608 bits organized as 1M x 8, it effectively balances storage capacity and data retrieval efficiency.
The W25Q80DVSNIG operates over a wide temperature range from -40°C to 85°C, making it suitable for applications subjected to harsh environmental conditions. This part is REACH compliant, adheres to the RoHS standard, and falls under the EAR99 category of the ECCN (Export Control Classification Number), facilitating global trade compliance. It is supplied in a plastic/epoxy package material with tin terminal finish ensuring good solderability and long-term reliability. Key specifications of interest include its operational voltage range from 2.7V to 3.6V, with a nominal supply voltage of 3V. The component supports both hardware and software write protection mechanisms, enhancing data security and integrity.
Industry Applications for W25Q80DVSNIG
The versatile features and the robust performance of the W25Q80DVSNIG enable its wide applicability across various industries, providing a reliable solution for data storage requirements. However, these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance. Some of the key industries and applications include:
- Internet of Things (IoT): It can be used in smart devices and sensors for data logging, firmware updates, or configuration storage, where its small footprint and high endurance are particularly beneficial.
- Consumer Electronics: In devices like digital cameras, portable media players, and gaming consoles, the W25Q80DVSNIG could serve for firmware storage, enhancing device functionality and user experience.
- Computing and Data Storage: It could be utilized in solid-state drives (SSDs), network routers, and printers for BIOS/EFI firmware storage or as a boot memory, owing to its fast read speeds and reliable data retention.
- Automotive Applications: Given its operating temperature range and reliability, this memory can potentially be used for storing critical firmware in automotive electronics, including infotainment systems, advanced driver-assistance systems (ADAS), and engine control units (ECUs).
These applications leverage the W25Q80DVSNIG’s key features, including its high-speed interface, reliability under varying environmental conditions, and its compact, energy-efficient design.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a global leader in the manufacturing of semiconductor memory solutions, particularly focused on the Flash Memories subcategory and the broader category of Memory. The company’s product line includes a wide range of memory solutions, with NOR and NAND flash memories being some of its most notable offerings. Products like the W25Q80DVSNIG demonstrate Winbond’s commitment to integrating advanced features with reliability, catering to both consumer electronics and industrial markets.
Winbond’s commitment to technological innovation, combined with its adherence to strict quality standards, positions it prominently in the semiconductor industry. The company continuously expands its product offerings, aiming to meet the ever-evolving demands of the electronic components market. By focusing on research and development, Winbond ensures that its Flash Memories, including variations similar to the W25Q80DVSNIG, meet the stringent requirements of its diverse clientele.
Where to Find W25Q80DVSNIG by Winbond Electronics Corp
For those interested in procuring the W25Q80DVSNIG Flash memory, it’s advisable to utilize findchips.com to research availability and pricing. This platform offers comprehensive, up-to-date information from a wide range of distributors. While Win Source Electronics, Perfect Parts Corporation, LCSC, and DigiKey are among the distributors that have historically stocked this part, real-time inventory levels and pricing should be verified on FindChips. Additionally, for those seeking alternatives or variants to the W25Q80DVSNIG offered by Winbond Electronics Corp or other manufacturers, the Flash Memories section on FindChips provides a valuable resource for comparison and selection.