WP710A10QBC/D by Kingbright

Overview of WP710A10QBC/D by Kingbright

The WP710A10QBC/D is a single color blue LED that features a water-clear lens type and comes in a T-1 (3mm) package. This component is compliant with ROHS regulations, ensuring it adheres to environmental standards expected in modern electronic manufacturing. It is designed with reliability in mind, marked as a high-reliability product, making it suitable for various applications that require dependable performance.

In terms of specifications, the WP710A10QBC/D has a nominal luminous intensity of 2000 mcd, producing a bright output with a peak wavelength of around 468 nm. The device operates within a viewing angle of 20 degrees, allowing it to focus light effectively in particular directions. The forward current can go up to a maximum of 0.03 A, and the forward voltage is capped at 4 V, with a maximum reverse voltage of 5 V, making it compatible with a wide range of electronic circuits. The package height is 4.6 mm with a terminal pitch of 2.54 mm, and it features a radial mount configuration for easier integration into designs.

Current operating temperature ranges from -40 °C to 85 °C, indicating that this LED can be utilized in various environmental conditions. These attributes make the WP710A10QBC/D a versatile choice for engineers and designers looking to integrate high-intensity blue LEDs into their products.

Industry Applications for WP710A10QBC/D

The WP710A10QBC/D could potentially find applications across a variety of industries, given its characteristics. Below are some illustrative use cases where this part might be integrated:

  • Industrial Automation: Within industrial settings, the WP710A10QBC/D might be used as indicator lights on machinery, conveying operational status or alert conditions to operators. Its high luminous intensity under various ambient lighting conditions could ensure visibility.
  • Environmental Monitoring: In environmental monitoring systems, this LED could potentially serve as a status indicator in devices used to measure and display environmental parameters such as air quality or temperature. Its robustness against a wide temperature range makes it suitable for outdoor deployment.
  • Robotics and Drones: The WP710A10QBC/D could be integrated into robots or drones to signal different operational states or navigation cues. The 20-degree viewing angle may provide adequate visibility for user acknowledgment in directional indicators.
  • Augmented Reality (AR): This LED may also play a role in interactive AR systems, serving as part of user interface devices or feedback mechanisms. The compact size and bright output could help achieve the visual effects needed in augmented reality environments.
  • Automotive Applications: If applicable, the WP710A10QBC/D might be utilized in automotive displays and indicators, provided it adheres to industry standards for such applications. Its high reliability and visibility could enhance safety features within vehicles.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to relevant industry standards and specific application requirements before implementation.

About Kingbright

Kingbright is a manufacturer known for its diverse range of optoelectronic components, particularly in the area of visible LEDs. The company focuses on producing reliable LED products that meet rigorous quality and performance standards. As part of their catalog, the WP710A10QBC/D stands out as a practical option for applications requiring bright and efficient lighting solutions.

Beyond this specific model, Kingbright manufactures various other similar components, including different colored LEDs and multi-color options. Their commitment to maintaining ROHS and REACH compliance ensures that their products are designed with environmental responsibility in mind.

Research Price and Stock for WP710A10QBC/D by Kingbright on Findchips.com

For current stock levels and pricing information for the WP710A10QBC/D, it is advisable to check platforms like Findchips. This part may be available through a number of distributors, including but not limited to LCSC, Sager, TTI, and DigiKey. Given the nature of electronic components and stock fluctuations, visiting Findchips can provide the most accurate and updated information on availability and pricing.

Compare pricing for WP710A10QBC/D and other Visible LEDs / Optoelectronics at findchips.com