WSC01/22R000FEA by Vishay Intertechnologies

Overview of WSC01/22R000FEA by Vishay Intertechnologies

The WSC01/22R000FEA is a precision power wirewound resistor designed for surface mounting on printed circuit boards, accommodating a broad range of high-performance and reliability-demanding applications. Manufactured by Vishay Intertechnologies, this resistor is characterized by its Wire Wound technology, which contributes to its precision electrical characteristics. Offering a resistance of 2 ohms with a tight tolerance of ±1% and a temperature coefficient of ±50 ppm/°C, it provides stable performance over varying temperature ranges between -65 °C and 175 °C. Structurally, the WSC01/22R000FEA has a size code of 2012, and comes in a robust, chip-style package that is 2.44 mm high, 5.08 mm long, and 3.18 mm wide. The resistor is made using a wirewound construction, encased in rectangular, molded plastic and is rated for 0.5W power dissipation at a rated temperature of 70 °C. The surface mount design of this resistor features a MATTE TIN over nickel terminal finish which ensures reliability in the soldering process. Additionally, this part adheres to high standards as affirmed by its AEC-Q200 qualification, RoHS compliance, and Reach compliance code, making it suitable for automotive and other high-reliability applications.

Industry Applications for WSC01/22R000FEA

Given its precision and power specifications, the WSC01/22R000FEA could potentially suit various high-demand sectors:

  • Aerospace and Defense: Given the resistor’s high temperature range allowances and AEC-Q200 certification, components such as these could be integrated into aerospace electronics for environmental control systems. It is vital to note that other stringent defense standards might need to be explored further by design teams for specific application feasibility.
  • Automotive: The automotive industry could potentially utilize such precision resistors in crucial vehicle systems, where reliable temperature coefficient and tough environmental tolerances are required, such as in engine control modules or battery management systems for electric vehicles.
  • Industrial Automation: In industrial automation, precision resistors might be employed in sensor interfaces and control systems requiring consistent and stable performance over a broad temperature range.
  • Consumer Electronics: Devices like high-end audio equipment might incorporate precision wirewound resistors like the WSC01/22R000FEA to ensure low noise and high stability characteristics in audio processing circuits.

Each of these potential uses demands careful consideration and rigorous testing from engineering teams to ensure that the resistors meet the technical specifications and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a recognized leader in the manufacturing of discrete semiconductors and electronic components. Their product range extends significantly within resistors, where Wire Wound Resistors make up a critical segment. Vishay’s expertise in this area is particularly noted for their development of precise, reliable products suitable for a variety of demanding applications. The WSC01/22R000FEA is just one example of their commitment to quality and performance, providing products that meet top industry standards like AEC-Q200 for automotive grade components. This depth of speciality ensures that Vishay remains at the forefront of technology across multiple industries, particularly for parts demanding high accuracy and reliability.

Where to Find WSC01/22R000FEA by Vishay Intertechnologies

To procure the WSC01/22R000FEA, a Wire Wound Resistor by Vishay Intertechnologies, manufacturers and procurement professionals should refer to findchips.com. Here, details on stock levels, pricing, and alternative options available from Vishay or other manufacturers can be examined comprehensively. Historically, this part has been available at distributors such as Avnet Asia, TTI, Quest Components, Avnet Americas, Future Electronics, and Avnet Abacus, though current availability and pricing should be verified at findchips.com for precise and up-to-date information.

Compare pricing for WSC01/22R000FEA and other Wire Wound Resistors / Resistors at findchips.com