WSK1216L2000FEA by Vishay Intertechnologies

Overview of WSK1216L2000FEA by Vishay Intertechnologies

The WSK1216L2000FEA is a type of fixed resistor designed for high-power applications, with a resistance value of 0.0002 ohms and a rated power dissipation of 8 watts. This resistor uses a metal strip construction technology that allows for low resistance values, making it particularly suitable for current sensing applications. The part is packaged in a surface mount configuration, specifically with dimensions of 1216, which translates to a package height of 1.9 mm, a width of 3.1 mm, and a length of 3.81 mm.

In terms of electrical specifications, the WSK1216L2000FEA has a tolerance of ±1% and a temperature coefficient of 35 ppm/°C. This means that the resistor’s resistance value will vary by a maximum of 1% from its nominal value under standard conditions, and will change by 35 parts per million for each degree Celsius of temperature variation. It has a maximum operating temperature of 170 °C and a minimum of -65 °C, allowing for versatile use in extreme conditions. The component is also compliant with RoHS regulations, indicating its suitability for environmentally sensitive applications.

The anti-sulfur feature enhances the reliability of the resistor when exposed to harsh environments, which can potentially lead to corrosion. The mounting feature supports surface mount technology (SMT), enabling ease of integration into various electronic circuits. The construction of the part adheres to standard dimensions and characteristics that allow it to function effectively in various systems.

Industry Applications for WSK1216L2000FEA

The WSK1216L2000FEA could find applications across several industries due to its unique properties. Here are some example use cases:

  • Automotive: The resistor might be used in electric vehicle designs for battery management systems where current sensing is crucial. Its compact surface mount design and robustness could make it suitable for compact electronic control units in modern vehicles.
  • Industrial Automation: In manufacturing automation systems, the WSK1216L2000FEA could serve as a current sense resistor in motor control circuits. This might help monitor motor current, allowing for better control and efficiency in industrial applications.
  • Telecommunications: In high-frequency communication devices, this resistor may be utilized to manage power levels, ensuring signal integrity and system reliability. Its low resistance can help maintain the required performance without overheating.
  • Consumer Electronics: The component could potentially be incorporated in smart devices for power management applications, providing feedback on power usage to improve energy efficiency in devices such as chargers and smart power supplies.
  • Robotics and Drones: In robotic systems or drones, the WSK1216L2000FEA might be integrated to monitor battery performance and optimize power usage. Its high power rating and small footprint can facilitate its application in lightweight designs.

It’s essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a manufacturer well-known in the electronic components industry, particularly in the field of resistors, including the WSK1216L2000FEA. The company specializes in the production of a wide range of passive components, including fixed resistors, which are integral to countless electronic systems. Their fixed resistors are utilized in various sectors, from consumer electronics to aerospace and industrial automation.

Vishay provides numerous resistor types, including metal film resistors, power resistors, and current sensing resistors. The WSK1216L2000FEA, specifically, is part of their Power Metal Strip series, which emphasizes low resistance values and high power dissipation capabilities. This ensures the components can handle demanding applications without sacrificing reliability.

Research Price and Stock for WSK1216L2000FEA by Vishay Intertechnologies on Findchips.com

For those interested in acquiring the WSK1216L2000FEA, it is advisable to research the current stock and pricing on Findchips.com. This platform aggregates information from various distributors and provides real-time availability, assisting in procurement decisions. Previous distributions have included vendors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics; however, checking Findchips will provide the most accurate and updated information regarding stock levels and pricing.

Additionally, users can utilize Findchips to explore other components within the Fixed Resistors subcategory. This may help you find alternate parts or similar components offered by Vishay Intertechnologies or other manufacturers that may align with your specific application needs.

Compare pricing for WSK1216L2000FEA and other Fixed Resistors / Resistors at findchips.com

To compare prices for the WSK1216L2000FEA and other Fixed Resistors, visit Findchips.com for the most comprehensive data on availability and pricing options.