Overview of WSL36372L800FEA by Vishay Intertechnologies
The WSL36372L800FEA is a fixed resistor designed with a metal strip construction, providing a rated power dissipation of 3 watts. It has a low resistance value of 0.0028 ohms and operates effectively within a working voltage of 0.0917 volts. The resistor features a tolerance of ±1% and a temperature coefficient of 75 ppm/°C, which signifies its temperature dependency across varying conditions.
Manufactured by Vishay Intertechnologies, the WSL36372L800FEA belongs to the electronic parts subcategory of Fixed Resistors, characterized by its small surface mount profile with a package size code of 3637. The part is compliant with RoHS and REACH regulations, indicating its suitability for environmentally sensitive applications. With an operational temperature range from -65 °C to 170 °C, this component is well-suited for demanding environments. It also features an anti-sulfur coating, enhancing its longevity and reliability in corrosive conditions.
Industry Applications for WSL36372L800FEA
The WSL36372L800FEA could potentially find use in various industries, particularly those that require precision and reliability in electronic components. Below are some potential applications across different sectors:
- Energy and Power Systems: The resistor might be used in energy metering devices or power conversion applications. Its low resistance value and high power rating could support circuits where current sensing is crucial, possibly playing a role in protecting sensitive components by managing voltage levels.
- Transportation and Logistics: In automotive electronics, this part could serve in applications such as battery management systems or power distribution modules. The adherence to AEC-Q200 standards implies its potential compatibility with automotive-grade circuitry, which often involves rigorous testing under extreme conditions.
- Renewable Energy: The properties of the WSL36372L800FEA could support energy harvesting systems or solar inverters. Given the part’s ability to function in varying temperatures, it might withstand outdoor environments, ensuring stability in performance when integrated into renewable technology.
- Telecommunications: This resistor might also be utilized in signal processing circuits or RF applications where low thermal noise and high stability are essential. Its precise resistance value and tolerance could be beneficial for impedance matching in high-frequency applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its extensive portfolio of electronic components, including resistors, capacitors, inductors, and diodes. Within the scope of fixed resistors, the company produces a wide array of products that cater to various market needs. The WSL36372L800FEA exemplifies their commitment to delivering components that meet demanding specifications while ensuring reliability and performance.
Vishay’s fixing technologies include metal film, metal oxide, and metal strip resistors, each serving different applications based on their electrical characteristics. The WSL series, which includes the WSL36372L800FEA, typically features lower temperature coefficients, high stability, and better performance in high-temperature environments, making them suitable for industrial, automotive, and military applications.
Where to Find WSL36372L800FEA by Vishay Intertechnologies
For those looking to purchase the WSL36372L800FEA, it is advisable to research current stock levels and pricing through findchips.com. This site allows users to find alternative parts under the Fixed Resistors category, which might also be offered by Vishay Intertechnologies or other manufacturers.
This part has historically been available through distributors such as TTI, Future Electronics, Mouser Electronics, and Avnet Americas. However, availability may vary, and users are encouraged to check findchips.com for the most up-to-date information regarding stock and pricing.