Overview of XAL1010-472MED by Coilcraft Inc.
The XAL1010-472MED is a general-purpose inductor manufactured by Coilcraft Inc. This electronic component features a 4.7µH nominal inductance with a tolerance of 20%, designed for a power inductor application. The part is characterized by its composite-core construction within a rectangular, shielded surface mount (SMT) package, sized 4539 (11.3 mm x 10 mm x 10 mm). Its design is compliant with RoHS directives and is halogen-free, ensuring its suitability for environmentally sensitive applications.
This inductor is capable of supporting a maximum rated current of 24A, with a DC resistance of only 0.0057 Ω, facilitating efficient power management in circuits. Additionally, with an operating temperature range of -40 °C to +125 °C, the XAL1010-472MED caters to applications requiring durability under varying thermal conditions. Series resonance occurs at 19 MHz, and the component has been designed with a dual-ended terminal placement for ease of installation. Noteworthy is its compliance with the AEC-Q200 reference standard, signifying its reliability for automotive-grade applications despite not being specified for automotive directly without further verification. With its comprehensive feature set, the XAL1010-472MED is an active component that addresses the needs of a broad spectrum of electronic applications.
Industry Applications for XAL1010-472MED
The application range of the XAL1010-472MED is vast, taking advantage of its general-purpose design and high-current handling. Here are several potential industries and application use cases:
- Internet of Things (IoT): Given its high current rating and compact size, devices in IoT, such as smart home sensors and actuators, might integrate this inductor for power management and filtering applications. Its compatibility with the stringent environmental regulations also supports its use in environmentally sensitive IoT applications.
- Environmental Monitoring: Instruments and sensors designed for environmental monitoring could potentially use the XAL1010-472MED for its reliability over a wide temperature range and its high current handling capabilities, crucial for outdoor devices operating under varying environmental conditions.
- Financial Technology (Fintech): In fintech devices, such as point-of-sale terminals, reliability and efficiency in power management are pivotal. The low DC resistance and high-rated current of this inductor could help in minimizing energy losses in these applications.
- Telecommunications: Equipment such as routers and signal amplifiers could benefit from the high efficiency and reliability offered by this inductor, especially considering its AEC-Q200 compliance which might indirectly suggest a level of quality and reliability appreciated in telecommunications infrastructure.
It’s important to underline that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements. The actual applicability might vary based on further design considerations.
About Coilcraft Inc.
Coilcraft Inc. stands as a renowned manufacturer in the realm of inductors, providing a wide array of solutions for electronic circuitry. Specializing in magnetic components, Coilcraft’s offering spans from RF chip inductors to complex transformers for power applications. A significant part of their portfolio is dedicated to Fixed Inductors, among which the XAL1010-472MED is a prominent example. This part exemplifies Coilcraft’s commitment to quality, reliability, and environmental compliance, showcasing their capability to serve various sectors in the electronics industry.
The manufacturer is recognized for its investment in research and development, leading to innovations that enhance the performance and utility of its products. Coilcraft’s products are designed to meet stringent standards, as evidenced by the AEC-Q200 compliance of specific components like the XAL1010-472MED, even when primarily not targeted for the automotive sector. Their parts are used in a plethora of applications, from consumer electronics to more specialized fields such as automotive and telecommunications, underscoring the versatility and reliability of their offerings.
Where to Find XAL1010-472MED by Coilcraft Inc
To procure the XAL1010-472MED or find alternative Fixed Inductors that might better suit your application, starting your search at findchips.com is recommended. This platform collates information from various distributors, offering up-to-date stock levels, pricing, and datasheets. For historical context, the XAL1010-472MED has been available through distributors such as Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. Although, for current availability and exact pricing, visiting findchips.com will provide the most accurate and comprehensive information. Sourcing components through this portal ensures you are making an informed purchase decision with access to a wide range of suppliers.