Overview of XC167CI16F40FBBFXUMA1 by Infineon Technologies AG
The XC167CI16F40FBBFXUMA1 is a high-performance 16-bit microcontroller that operates at a maximum clock frequency of 40 MHz. This microcontroller features a FLASH memory of 128KB, which makes it suitable for various applications requiring substantial memory for program storage. It operates on a supply voltage range of 2.35 V to 2.7 V, ensuring compatibility with a wide range of electronic systems. The device is packaged in a Plastic Quad Flat Package (PQFP) with a fine pitch of 0.50 mm, which facilitates high-density mounting on circuit boards. The package dimensions are 20 mm by 20 mm, with a maximum seated height of 1.6 mm.
Designed using CMOS technology, the XC167CI16F40FBBFXUMA1 supports an address bus width of 24 bits and offers 103 I/O lines, providing flexibility for various interfacing options. This component incorporates an analog-to-digital converter (ADC) for data acquisition needs, while its pulse-width modulation (PWM) channels make it adept for control applications. It falls under the automotive temperature grade, which indicates that it can function in operating temperatures ranging from -40 °C to 125 °C.
Although the part’s life cycle is marked as obsolete, it remains a reference for many applications in the field. The wide range of operation, combined with its compliance with ROHS and Reach standards, makes it a viable choice for engineers and designers looking for effective solutions in their projects.
Industry Applications for XC167CI16F40FBBFXUMA1
Given the specifications and features of the XC167CI16F40FBBFXUMA1, this microcontroller might find use across various industries. Below are some potential applications:
- Industrial Automation: The capabilities of XC167CI16F40FBBFXUMA1 could support systems that require high processing power and efficient I/O management. It might be utilized in programmable logic controllers (PLCs) or other automation equipment that needs reliable processing and control functions.
- Renewable Energy: In applications related to energy management and conversion, such as solar energy inverters, this microcontroller might enable real-time monitoring and control of energy output. Its ADC capabilities could assist in monitoring voltage and current levels for optimal efficiency.
- Robotics: The potential use of XC167CI16F40FBBFXUMA1 in robotics systems could be attributed to its PWM channels, which might be used to control servos and motors. It could also manage sensor data through its ADC, facilitating real-time decision-making in robotic operations.
- Embedded Systems: Given its programmability and 16-bit architecture, this microcontroller could be suitable for various embedded system applications, particularly in consumer electronics or control systems where performance and energy efficiency are critical.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly known for its focus on automotive and industrial applications. The company specializes in developing a variety of microcontrollers designed for applications ranging from automotive control to industrial automation. The XC167CI16F40FBBFXUMA1, part of their C166 microcontroller family, is a testament to their commitment to providing reliable, high-performance devices suitable for complex applications.
Infineon offers a range of similar microcontrollers, each tailored with unique features and specifications to meet the demands of various industries. The C166 family includes different core architectures that combine digital signal processing (DSP) capabilities with standard microcontroller functions, making them suitable for a broad spectrum of applications.
Where to Find XC167CI16F40FBBFXUMA1 by Infineon Technologies AG
To discover where to purchase the XC167CI16F40FBBFXUMA1, interested buyers can conduct a search on findchips.com. The platform provides current stock levels and pricing information for electronic components, including various microcontrollers. In addition, this link to Microcontrollers can be utilized to locate alternative parts that may be offered by Infineon Technologies AG or other manufacturers.
Historically, the XC167CI16F40FBBFXUMA1 has been available at distributors such as Rochester Electronics and Verical. It is advisable to check with these distributors directly, as stock levels may vary, and obtaining current availability is crucial for procurement planning.