Overview of XC6SLX16-2CSG324I by AMD
The XC6SLX16-2CSG324I is a Field Programmable Gate Array (FPGA) belonging to the Spartan-6 family manufactured by Advanced Micro Devices (AMD). This component features an array of 11,39 Configurable Logic Blocks (CLBs) and offers a maximum operating frequency of 667 MHz. The device consists of 14,579 logic cells, 232 user-configurable input/output (I/O) pins, and is designed to be surface-mounted in a lead-free BGA-324 package, measuring 15 x 15 mm.
Notable electrical attributes include a supply voltage range from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V. The maximum operating temperature ranges between -40 °C to 100 °C, making it suitable for industrial applications. This component is compliant with existing environmental regulations, such as RoHS and REACH, and has a moisture sensitivity level of 3. The part is classified under the active life cycle code, indicating that it is currently in production and available for use in applications. The combination of these specifications makes the XC6SLX16-2CSG324I a potentially flexible solution for various programmable logic applications.
Industry Applications for XC6SLX16-2CSG324I
The applications for the XC6SLX16-2CSG324I span several industries, given its programmable logic capabilities. Below are a few potential use cases for this FPGA component:
- Industrial Automation: The XC6SLX16-2CSG324I could be employed in programmable logic controllers (PLCs) for automating machinery and processes. Its capability of operating at high speeds and adaptability to different tasks makes it suitable for these environments.
- Transportation and Logistics: FPGAs like the XC6SLX16-2CSG324I might be used in systems for tracking and routing shipments. Its flexible I/O configuration could facilitate communication between various sensors and actuators involved in smart logistics solutions.
- Robotics and Drones: This FPGA may potentially be utilized in the control systems of robotics and drones. Its capacity for rapid processing and real-time decision-making could help enhance the performance and capabilities of autonomous machines.
- Telecommunications: The XC6SLX16-2CSG324I could serve in networks for processing signals and managing data flow. Its high-speed performance may be advantageous in equipment requiring quick adjustments to fluctuating conditions.
- Consumer Electronics: Personalized devices such as smart TVs or home automation systems might leverage this FPGA for customizing processing tasks and interfacing with other components.
It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and alignment with specific application requirements.
About AMD
Advanced Micro Devices (AMD) is a key player in the semiconductor industry, recognized for its innovation in microprocessors, graphics processors, and programmable logic devices. Their contributions to the field of Field Programmable Gate Arrays, specifically in the Spartan-6 family, signify their commitment to providing versatile solutions for numerous applications. The XC6SLX16-2CSG324I is part of this family, which is known for delivering robust performance in compact form factors. AMD continues to develop similar components that aim to enhance processing capabilities, maintain low power consumption, and provide designers with a broad array of options in the realm of programmable logic.
Research Price and Stock for XC6SLX16-2CSG324I by AMD on Findchips.com
For those considering the XC6SLX16-2CSG324I, it is advisable to research current stock levels and pricing through Findchips.com. This resource provides comprehensive data regarding availability and can help identify alternative parts in the Field Programmable Gate Arrays subcategory. Historical availability indicates that this part can be found through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s essential to verify stock levels and pricing with up-to-date information from Findchips to make informed procurement decisions.