XC7K410T-1FFG900C by AMD

Overview of XC7K410T-1FFG900C by AMD

The XC7K410T-1FFG900C is a Field Programmable Gate Array (FPGA) designed for high-performance applications. This part features 31,775 Configurable Logic Blocks (CLBs) and supports a maximum clock frequency of 1098 MHz, which positions it well for demanding computational tasks. It has a robust architecture, incorporating 406,720 logic cells that can be utilized for various design implementations. The device operates within a supply voltage range of 0.97 V to 1.03 V and is packaged in a Plastic Ball Grid Array (PBGA900) format.

This FPGA provides flexibility in design, allowing engineers to program and optimize their hardware to meet specific application needs. It is suitable for various applications in the realm of digital signal processing, high-speed data routing, and other computationally intensive tasks. With a moisture sensitivity level of 4 and an operating temperature range that peaks at 85 °C, the component is designed to withstand moderate environmental stresses. The part is compliant with RoHS and REACH regulations, indicating adherence to environmental standards.

As of the current writing, the factory lead time for the XC7K410T-1FFG900C is approximately 16 weeks. This information is crucial for planning procurement and project timelines.

Industry Applications for XC7K410T-1FFG900C

The XC7K410T-1FFG900C may find use in various industry applications due to its advanced features and capabilities. Below are some potential industries where this FPGA could play a significant role:

  • Aerospace and Defense: The high performance and programmable nature of this FPGA might make it suitable for avionics systems, flight control, and radar applications. However, rigorous testing and adherence to defense certifications would be necessary for implementation.
  • Telecommunications: With a maximum clock frequency of 1098 MHz, the XC7K410T-1FFG900C might be effective in managing data flow in high-speed communication networks, potentially used in base station equipment or signal processing applications.
  • Robotics and Drones: Its extensive I/O capabilities (500 inputs and outputs) could allow for sophisticated control systems in robotic applications, particularly in automation of tasks in challenging environments.
  • Industrial Automation: The FPGA could potentially be utilized in the implementation of real-time processing systems in manufacturing, controlling machinery, and optimizing production flows.
  • Consumer Electronics: The XC7K410T-1FFG900C may find applications in devices requiring custom logic, such as video processing units, allowing developers to tailor hardware for specific multimedia needs.

These potential industry applications are only conceptual and illustrative; careful analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About AMD

AMD, or Advanced Micro Devices, Inc., is a well-established manufacturer in the field of semiconductors, particularly known for its development of microprocessors and programmable logic devices. The company has made significant strides in the domain of Field Programmable Gate Arrays, including the XC7K410T-1FFG900C as part of its KINTEX-7 family. Their FPGAs are designed to deliver high performance and flexibility across various applications.

AMD’s portfolio of programmable logic products includes several other FPGA models that feature different configurations suitable for diverse application requirements. These parts are recognized for their efficient processing capabilities and adaptability, making them a viable option for engineers looking for custom solutions in digital design.

Research Price and Stock for XC7K410T-1FFG900C by AMD on Findchips.com

For further exploration of the XC7K410T-1FFG900C, it is advisable to research stock levels and pricing on Findchips.com. This platform offers up-to-date information on various electronic components, including the Field Programmable Gate Arrays. You can find alternate parts that may be offered by AMD or other manufacturers that might align with your project requirements.

Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Farnell. However, current stock levels may vary, so it is prudent to utilize Findchips to confirm availability and pricing.

Compare pricing for XC7K410T-1FFG900C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com