XC7S100-2FGGA484I by AMD

Overview of XC7S100-2FGGA484I by AMD

The XC7S100-2FGGA484I is a Field Programmable Gate Array (FPGA) designed by AMD, specifically targeting applications that require flexibility and high performance. This part operates at a maximum clock frequency of 1286 MHz and is built with a total of 102,400 logic cells, structured from 8000 Configurable Logic Blocks (CLBs). The device is packaged in a Plastic Ball Grid Array (PBGA) form factor (FPBGA-484) measuring 23 mm in length and width, and it features a seated height of up to 2.44 mm.

With 338 Input/Output (I/O) pins, the XC7S100-2FGGA484I is suitable for a wide range of interfacing applications. It operates over a supply voltage range from 0.95 V to 1.05 V, with a nominal voltage of 1 V. The device is compliant with RoHS regulations and has been confirmed to have no substances of very high concern (SVHC). As of this writing, the part is considered active in terms of its lifecycle. Additionally, the maximum operating temperature for this FPGA is rated between -40 °C and 100 °C, making it potentially suitable for industrial applications.

Industry Applications for XC7S100-2FGGA484I

The versatility and specifications of the XC7S100-2FGGA484I might render it suitable for several industry applications. Below are some potential use cases where this FPGA could be integrated:

  • Industrial Automation: The XC7S100-2FGGA484I could potentially support automated machinery and control systems by handling complex logic and real-time processing tasks. Its combinatorial delay of a maximum of 1.05 ns might allow for effective signal processing, essential for industrial robotics.
  • Internet of Things (IoT): Given its ability to manage multiple I/O ports, the XC7S100-2FGGA484I might be implemented in IoT devices for data aggregation and processing from various sensors. The low supply voltage can also contribute to energy-efficient designs, which is a crucial requirement for IoT applications.
  • Telecommunications: The high processing frequency of 1286 MHz could potentially make the XC7S100-2FGGA484I effective in managing high-speed data transmission and routing in telecommunications infrastructure. Its robust architecture might be leveraged for building communication protocols and protocols handling.
  • Smart Cities: In the context of smart city applications, this FPGA might be utilized in traffic management systems and smart lighting by processing inputs from various sensors to optimize urban resource usage. The capacity to handle numerous I/Os could support the integration of various data streams.
  • Consumer Electronics: The XC7S100-2FGGA484I could potentially be used in advanced consumer electronic devices that require customizable hardware functionalities, such as gaming consoles or multimedia systems. The high logic cell count can help in building more sophisticated functionalities into these devices.

It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About AMD

Advanced Micro Devices Inc. (AMD) is a significant player in the field of programmable logic, specifically in the manufacture of Field Programmable Gate Arrays (FPGAs). The XC7S100-2FGGA484I is part of their Spartan-7 series, which is designed to deliver high performance with an emphasis on energy efficiency. AMD’s FPGAs are known for their architecture that balances flexibility with processing power, making them suitable for a variety of applications ranging from consumer electronics to industrial automation.

In addition to the Spartan-7 series, AMD also produces other families of FPGAs that cater to different performance needs and price points. Each FPGA family has unique capabilities tailored for specific use cases, from low-density designs to high-density applications, ensuring that engineers and designers have options depending on their specific project requirements.

Research Price and Stock for XC7S100-2FGGA484I by AMD on Findchips.com

For readers interested in acquiring the XC7S100-2FGGA484I, it is recommended to research current stock levels and pricing on Findchips.com. The platform provides an overview of various distributors where this part has historically been available, including:

  • Avnet Asia
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

To obtain the most current information regarding availability and price, visiting Findchips is advisable, as distributor stock levels can fluctuate.

Compare pricing for XC7S100-2FGGA484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com