Overview of XC7VX690T-2FFG1761I by AMD Xilinx
The XC7VX690T-2FFG1761I is a Field Programmable Gate Array (FPGA) developed by AMD Xilinx, categorized under the subcategory of Field Programmable Gate Arrays. As a high-end FPGA in the Virtex-7 series, it showcases extensive capabilities including 54150 Configurable Logic Blocks (CLBs), an impressive 1818 MHz clock frequency, and 693120 logic cells. This component stands out with its CMOS technology encapsulated in a PBGA1761 package. Featuring 850 input/output ports, it supports diverse and dynamic electronic applications requiring rapid data handling and high-speed processing.
Expertly aligning with global manufacturing and environmental standards, this FPGA adheres to ISO 9001: 2015, ISO 14001:2015, and ISO 45001:2018 certifications, highlighting its reliability and sustainable manufacturing practices.
Industry Applications for XC7VX690T-2FFG1761I
The capabilities and features of XC7VX690T-2FFG1761I make it potentially suitable for diverse high-tech applications across several industries:
- Telecommunications: With high input/output capabilities and excellent processing speed, this FPGA could be instrumental in managing data transactions in telecommunications equipment, such as routers and switches, where large-scale data throughput and reliability are critical.
- Computing and Data Storage: Utilized in high-performance computing systems, this part might manage intensive parallel computing tasks and support complex algorithms essential for big data analytics and cloud computing infrastructures.
- Consumer Electronics: Due to its robust processing capabilities and high logic cell density, the XC7VX690T-2FFG1761I could potentially be used in the development of consumer electronics that require intensive data processing and advanced user interfaces like smart TVs and high-end gaming consoles.
- Aerospace and Defense: Given its rugged operational temperature range and compliance with critical standards, this FPGA might be well-suited for aerospace applications, including satellite communications and avionic control systems, where reliability and performance are paramount.
- Audio and Video Systems: It may find extensive use in the production of professional-grade audio/video processing equipments such as mixers, switchers, and graphic accelerators.
Note: These potential industry applications are only conceptual/illustrative and require thorough investigation and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About AMD Xilinx
AMD Xilinx is a prominent leader in the design and fabrication of digital transformation tools, specifically FPGAs in the category of Programmable Logic. Xilinx pioneered the FPGA and created a culture that emphasizes advanced performance coupled with ease of programming. Their devices, including the XC7VX690T-2FFG1761I and similar Virtex FPGA series, are tailored to maximize connectivity and acceleration for various computing environments, highlighting Xilinx’s commitment to innovation and adaptation in rapidly evolving tech landscapes.
Where to Find XC7VX690T-2FFG1761I by AMD Xilinx
To procure the XC7VX690T-2FFG1761I, prospective buyers should utilize reputable electronic component sourcing platforms like findchips.com. At findchips.com, you can explore stock levels and dynamic pricing from various distributors. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, and Farnell have stocked this component. However, for the most recent availability and competitive pricing, visit findchips.com and review the other Field Programmable Gate Arrays options that might provide alternatives to this part.