Overview of XC95144XL-10TQG100C by AMD Xilinx
The XC95144XL-10TQG100C by AMD Xilinx is a high-performance Complex Programmable Logic Device (CPLD) that offers a flexible programmable logic solution for a wide range of applications. This part, fabricated using CMOS technology, features a 10 ns propagation delay, supporting clock frequencies up to 100 MHz. It is provided in a 100-pin Quad Flat Package (QFP) that is lead-free and compliant with RoHS standards, ensuring it meets the latest environmental requisites for electronic components.
With its configuration of 144 macrocells and 81 input/output lines, the XC95144XL-10TQG100C allows for robust design flexibility. The component is capable of operating within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. Such specifications make it an ideal choice for high-speed digital logic applications. Furthermore, this device supports in-system programmability and JTAG Boundary-Scan Test (BST) capabilities, enhancing testing and programming convenience. The moisture sensitivity level (MSL) 3 rating and peak reflow temperature tolerance of up to 260°C also ensure durability during the soldering process and in various operational environments.
Industry Applications for XC95144XL-10TQG100C
The XC95144XL-10TQG100C is suited for a diverse range of applications across multiple industries. Its high-speed performance, coupled with a flexible IO configuration, makes it adaptable to various technology sectors. Here are some potential use cases:
- Security and Surveillance: The part could potentially be applied in the design of high-performance security systems, including access control systems and surveillance cameras. The fast propagation delay and high clock frequency support the rapid processing of digital signals, essential for real-time video processing and data encryption.
- Computing and Data Storage: In the realm of computing, this CPLD could serve in implementing fast, efficient data path control logic in servers and storage systems. Its ability to handle high-speed signals makes it suitable for interfacing with memory modules, managing data flow, and optimizing the throughput of storage devices.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: For VR and AR applications, the device might be utilized in processing units responsible for handling complex algorithms for image rendering and spatial tracking. The XC95144XL-10TQG100C’s rapid logic execution capabilities could enhance the performance of wearable devices, providing smoother and more immersive user experiences.
Please note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure that the component meets specific requirements.
About AMD Xilinx
AMD Xilinx stands at the forefront of the Programmable Logic Devices industry, renowned for its innovation and leadership in the development of Programmable Logic Devices. The company offers an extensive portfolio of products catering to a wide variety of applications, with the XC95144XL-10TQG100C being a prime example of its high-quality offerings. AMD Xilinx’s CPLDs and FPGAs are integral to modern electronics, enabling designers to create versatile and adaptable circuits that can be tailored to meet specific functional requirements. Beyond the XC95144XL-10TQG100C, AMD Xilinx continues to innovate, providing solutions that push the boundaries of technology in terms of speed, efficiency, and programmability.
Where to Find XC95144XL-10TQG100C by AMD Xilinx
To procure the XC95144XL-10TQG100C for your next project, the best starting point is findchips.com. Here, you can compare current stock levels and pricing from a variety of distributors. Historically, the following distributors have stocked this part:
- Win Source Electronics
- LCSC
- Chip 1 Exchange
- Quest Components
However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is recommended. Additionally, for projects that may require alternatives to the XC95144XL-10TQG100C, findchips.com can be used to search for and compare other Programmable Logic Devices that might be offered by AMD Xilinx or other manufacturers, ensuring you find the perfect part for your specific needs.