Overview of XC9536XL-10VQG44I by AMD Xilinx
The XC9536XL-10VQG44I, manufactured by AMD Xilinx, is a leading-edge complex programmable logic device (CPLD) that operates with a flash technology. With a propagation delay of 10 ns and a high clock frequency capability up to 100 MHz (with potential to reach up to 138.88 MHz as per its specifications), this device is designed for high-speed digital applications. Packaged in a lead-free, 44-pin VQFP, it adheres to stringent environmental standards, being both Pb-free and RoHS compliant.
Key specifications include having 36 macro cells, 34 configurable I/O lines, and an operation within a supply voltage range of 3V to 3.6V, nominally at 3.3V. It supports in-system programmability, promoting flexibility and efficiency in design and deployment phases. The device’s performance is suited for industrial environments with operating temperatures ranging from -40°C to 85°C. Moreover, its JTAG boundary-scan testability feature supports easier design testing and debugging. The XC9536XL-10VQG44I exemplifies advanced CMOS technology to achieve low power consumption while maintaining high-speed operation. It’s designed for surface mount technology, aligning with modern PCB assembly techniques.
Industry Applications for XC9536XL-10VQG44I
The versatility and high performance of XC9536XL-10VQG44I make it suitable for a wide range of applications. Below are potential industry applications that could benefit from integrating this CPLD, bearing in mind that these suggestions are conceptual and would require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements:
- Industrial Automation: The device could potentially be used in control systems, sensor interfaces, and robotics where its high-speed logic and flash programmability allow for rapid reconfiguration of logic functions in response to changing operational requirements.
- Consumer Electronics: Gadgets such as smart appliances, wearables, and gaming devices might utilize the XC9536XL-10VQG44I for its compact size and ability to perform complex logic operations, enhancing product features and interactivity.
- Telecommunications: This CPLD could find its application in communication infrastructure, possibly serving in signal processing or interface bridging roles where its fast operation and programmability offer value in dynamic network conditions.
- Computing and Data Storage: The device’s quick propagation delay and high I/O count could make it well-suited for use in servers, storage arrays, and network devices, where it might manage data flow, address decoding, or peripheral interfacing.
- Automotive: While the XC9536XL-10VQG44I is not specified as meeting automotive industry standards like AEC-Q100, similar parts that do meet such standards could potentially see use in vehicle control systems, sensor networks, and in-vehicle entertainment systems, offering logic solutions that are vital for modern vehicles.
Note, these potential industry applications are only illustrative and require confirmation of suitability through detailed engineering analysis.
About AMD Xilinx
AMD Xilinx is a premier manufacturer specializing in the design and production of advanced semiconductor products, particularly in the realm of programmable logic devices. Their offerings span a wide range of products, including Field-Programmable Gate Arrays (FPGAs), Complex Programmable Logic Devices (CPLDs) like the XC9536XL-10VQG44I, and System-on-Chips (SoCs), harnessing the power of programmable silicon to fuel innovation across various industries.
The company’s expertise in creating devices that combine programmable logic with on-board processing power allows for a high degree of flexibility and performance optimization. Xilinx’s parts are well-regarded for their reliability, advanced technology, and the robust tool support provided to designers, making them a go-to source for applications requiring programmable logic solutions.
Where to Find XC9536XL-10VQG44I by AMD Xilinx
For those looking to purchase the XC9536XL-10VQG44I, it’s recommended to conduct thorough market research to ensure availability and competitive pricing. findchips.com is an excellent resource for this purpose, providing up-to-date stock levels and pricing from a wide range of distributors. Through findchips.com, you can also explore other Programmable Logic Devices that might offer similar functionality or be more suited to specific applications.
Historically, distributors such as NexGen Digital and Newark have stocked the XC9536XL-10VQG44I. To get current stock levels and to compare options, visiting findchips.com provides a centralized platform where procurement professionals and engineers can make informed decisions based on comprehensive market data.