Overview of XC9572XL-10TQG100C by AMD Xilinx
The XC9572XL-10TQG100C, manufactured by AMD Xilinx, is a complex programmable logic device (CPLD) characterized by its Flash technology, operating with a propagation delay of 10 ns and a clock frequency reaching up to 100 MHz. Enclosed in a 100-pin thin quad flat package (TQFP) that is lead-free and designed for surface mount technology (SMT), this component supports a myriad of electronic designs requiring a blend of high speed, low power consumption, and programmability.
This CPLD boasts 72 macrocells, a term that refers to the configurable logic units within the device, allowing it to support a wide range of digital logic designs. The component is in-system programmable (ISP), facilitating updates and reconfigurations post-production, which is a critical requirement for adaptive hardware systems. Its support for JTAG (Joint Test Action Group) boundary-scan testing underscores a commitment to ease of testing and integration. Rated for commercial applications with an operating temperature ceiling of 70°C, the XC9572XL-10TQG100C offers versatility for various environmental conditions.
Additionally, this CPLD adheres to stringent regulatory standards, including RoHS (Restriction of Hazardous Substances) and reaches compliance, ensuring suitability for deployment in diverse markets worldwide. With its compact 14 mm x 14 mm footprint, the device is ideal for space-constrained applications requiring dense programmable logic arrangements. The integration of 72 I/O lines fosters considerable flexibility in interfacing with other components within a system, making it an invaluable tool for complex digital circuit designs.
Industry Applications for XC9572XL-10TQG100C
The unique properties of the XC9572XL-10TQG100C potentially make it suitable for a multitude of industry applications where adaptable logic, low power, and high-speed operation are valued. It is important to note that these potential applications are conceptual and must be evaluated by engineering and design teams for compliance with specific industry standards and application requirements.
- Consumer Electronics: Devices such as smart appliances, wearables, and gaming consoles might integrate this CPLD for its quick logic configurability and ability to support complex user interfaces and connectivity options.
- Internet of Things (IoT): With its emphasis on low power consumption and high I/O flexibility, the XC9572XL-10TQG100C could be employed in IoT devices requiring efficient power management and the capability to handle diverse input/output scenarios, including smart home systems and industrial sensors.
- Industrial Automation: Automated machinery and robotics that require dynamic control logic for operation could benefit from the in-system programmability and high-speed logic processing capabilities of this CPLD, allowing for real-time adjustments and optimization of operational parameters.
- Financial Technology (Fintech): In applications such as secure transactions and data processing, the XC9572XL-10TQG100C’s speed and configurability make it a potential candidate for encryption algorithms and secure communication protocols, ensuring quick and secure financial operations.
Note these applications are illustrative and theoretical; suitability for specific applications requires thorough validation.
About AMD Xilinx
AMD Xilinx stands at the forefront of programmable logic technology, with a comprehensive product lineup that includes FPGA (Field-Programmable Gate Arrays), SoC (System on Chip), and CPLD (Complex Programmable Logic Devices) like the XC9572XL-10TQG100C. Their contributions to the field have been marked by innovations that have continuously pushed the boundaries of what is possible within digital circuit design and implementation. AMD Xilinx’s products are distinguished by their robustness, versatility, and cutting-edge technology, fulfilling the demands of a plethora of applications across varied industries.
Focused on meeting the needs for high performance and flexibility, AMD Xilinx implements advanced technologies in its programmable logic devices, offering solutions that are at the heart of emerging applications in the fields of data processing, telecommunications, and beyond. Their devices, known for high-quality and reliability, support designers and engineers in bringing to life systems that not only meet today’s requirements but are also future-proof.
Where to Find XC9572XL-10TQG100C by AMD Xilinx
To source the XC9572XL-10TQG100C, one should consider using findchips.com, an invaluable resource for locating electronic components across numerous distributors. It offers current stock levels, pricing, and detailed part information. This service is particularly useful for components like the XC9572XL-10TQG100C, which may have varying availability.
Historically, distributors such as Win Source Electronics, Schukat electronic, Ameya Holding Limited, TME, Quest Components, and Farnell have stocked this CPLD. However, to get the most current availability and competitive pricing, visiting findchips.com is recommended. The site also provides a gateway to explore a wider range of Programmable Logic Devices, both from AMD Xilinx and other manufacturers, allowing for comprehensive market research and comparison.