Overview of XCZU47DR-2FSVG1517I by AMD
The XCZU47DR-2FSVG1517I is a complex System-on-Chip (SoC) device that integrates multiple functionalities within a single component. It features a 64-bit ARM Cortex-A53 and ARM Cortex-R5 RISC architecture operating at clock speeds of up to 1333 MHz for the former and 533 MHz for the latter. The device is packaged in a 1517-pin FCBGA (Fine-pitch Ball Grid Array), making it suitable for high-density applications. This part operates within a temperature range of -40 °C to 100 °C, indicating its versatility for various industrial environments.
Manufactured by Advanced Micro Devices Inc. (AMD), the XCZU47DR-2FSVG1517I employs CMOS technology and complies with RoHS and REACH standards, ensuring environmental compatibility. It also features a moisture sensitivity level of 4, which is critical for its long-term reliability in various applications. With a supply voltage range of 0.825 V to 0.876 V, this part is optimized for energy efficiency, which is increasingly essential in today’s electronics design. The terminal finish is made from a tin-silver-copper alloy, enhancing its durability and solderability.
This part is classified under the Other uPs/uCs/Peripheral ICs category within microcontrollers and processors, affirming its role in sophisticated embedded systems.
Industry Applications for XCZU47DR-2FSVG1517I
The versatility of the XCZU47DR-2FSVG1517I positions it well for multiple industry applications. Below are some examples of where this part might be integrated, along with relevant components or use cases.
- Industrial Automation: The XCZU47DR-2FSVG1517I might be utilized in programmable logic controllers (PLCs) and robotic systems that require high processing capabilities. Its robust temperature range and reliability could support automation systems operating in harsh environments.
- Internet of Things (IoT): In IoT devices, the SoC could serve as a critical control unit, managing sensor data and connectivity tasks. Devices such as smart meters or environmental sensors might benefit from its low power consumption and small footprint.
- Telecommunications: The XCZU47DR-2FSVG1517I could potentially be found in telecommunications infrastructure like routers and wiring systems, where its processing power helps manage multiple data streams and connections.
- Consumer Electronics: This SoC might be integrated into products such as smart televisions or advanced game consoles, where efficient processing of graphics and application management is needed.
- Aerospace and Defense: Depending on specific design and compliance, the device could potentially find applications in avionics systems, where reliability and environmental resilience are paramount.
These potential industry applications are conceptual and illustrative. Final decisions regarding usage should be subjected to thorough analysis and verification by engineering and design teams, ensuring compliance with industry standards and application requirements.
About AMD
Advanced Micro Devices Inc. (AMD) is a well-established player in the semiconductor industry, known for its innovative designs and manufacturing processes. The company develops a range of products across various segments, including microprocessors, graphics processors, and integrated circuits. Within the realm of Other uPs/uCs/Peripheral ICs, AMD’s focus on high-performance processing solutions is evident in products like the XCZU47DR-2FSVG1517I.
AMD’s microcontrollers and processors stand out due to their advanced capabilities, such as multi-core processing, energy efficiency, and integration of various functionalities. Alongside the XCZU47DR-2FSVG1517I, AMD also manufactures several other processors tailored for diverse applications, fostering innovation across industries.
Research Price and Stock for XCZU47DR-2FSVG1517I by AMD on Findchips.com
For those considering the acquisition of the XCZU47DR-2FSVG1517I, it is advisable to check the current stock and pricing information on Findchips. The site provides an efficient way to gather up-to-date data about various electronic components, including the XCZU47DR-2FSVG1517I. It can also assist in identifying alternate parts in the Other uPs/uCs/Peripheral ICs category that may be offered by AMD or other manufacturers.
This part has historically been available through several distributors, including Avnet Americas and DigiKey. However, it is essential to confirm current stock levels and pricing, as availability may vary over time.