Overview of XFL3012-472MEC by Coilcraft Inc.
The XFL3012-472MEC is a general-purpose inductor featuring an inductance value of 4.7 µH, with a tolerance of 20%. It is designed to operate as a power inductor, making it suitable for various applications. This part from Coilcraft Inc. is characterized by a composite core, enhancing its performance under varying conditions. The inductor is packaged in a 1212 size surface mount technology (SMT) format, which facilitates ease of integration into compact electronic designs.
Specifically, the physical dimensions of the XFL3012-472MEC are 3 mm in length and width, with a height of 1.3 mm, contributing to its low profile. The inductor supports a maximum rated current of 1.4 A and operates efficiently within a temperature range of -40 °C to 85 °C. The self-resonance frequency of the part is 52.6 MHz, indicating its suitability for high-frequency applications. Notably, this component is halogen-free, ROHS compliant, and adheres to AEC-Q200 standards, making it a consideration for environmentally conscious designs.
Additional attributes include a DC resistance of 0.171 Ω, dual-ended terminal placement, and a shielded design which helps in reducing electromagnetic interference (EMI). These features enhance the reliability and longevity of the component in various circuit conditions. At the time of writing, the part is marked as active in the part life cycle, ensuring that it remains a viable option for ongoing and future projects.
Industry Applications for XFL3012-472MEC
Given the specifications and attributes of the XFL3012-472MEC, potential applications can be identified across a variety of industries. Here are some examples:
- Environmental Monitoring: The XFL3012-472MEC might be used in sensors that require stable performance under varying environmental conditions. Its ability to function within a wide temperature range and its low profile design could make it suitable for compact sensor applications.
- Industrial Automation: In automation systems, this inductor could provide filtering and energy storage in power supply circuits. The relatively high inductance and current rating may support the operation of drive motors or sensors within industrial equipment.
- Consumer Electronics: Products such as portable chargers and power supply modules might benefit from using this part. Its small footprint and ability to handle high frequencies indicate that it could effectively manage various power conversion processes.
- Telecommunications: The self-resonance frequency of 52.6 MHz suggests that the XFL3012-472MEC may be utilized in RF applications, possibly assisting in signal processing or power regulation within telecommunication devices.
- Power Electronics: This inductor could play a critical role in DC-DC converters and buck-boost converters where energy efficiency and compact size are required. The low DC resistance and compliant ratings enhance its suitability in power management designs.
It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is recognized for its contributions to the electronic component industry, specifically in the manufacturing of inductors. Their range of products includes various types of inductors, including the XFL3012-472MEC, which is categorized as a fixed inductor. Coilcraft focuses on quality and innovation, which is reflected in the robust design and compliance with industry standards found in their components.
Coilcraft’s expertise extends to producing inductors suitable for a variety of applications, from general-purpose uses to specialized circuits requiring precision and reliability. Other similar parts in their range may include different inductance values, current ratings, and physical configurations, catering to a diverse audience of engineers and designers.
Research Price and Stock for XFL3012-472MEC by Coilcraft Inc on Findchips.com
For those interested in obtaining the XFL3012-472MEC, it is advisable to research current stock levels and pricing at Findchips. This resource can provide updated information on availability and potential alternatives within the Fixed Inductors subcategory, which might be offered by Coilcraft or other manufacturers.
Historically, the XFL3012-472MEC has been available through various distributors such as NexGen Digital, Coilcraft Direct, Mouser Electronics, DigiKey, and Farnell. Buyers are encouraged to check these distributors for the most current stock information and pricing.