XGL4020-472MEC by Coilcraft Inc

Overview of XGL4020-472MEC by Coilcraft Inc.

The XGL4020-472MEC by Coilcraft Inc. is a general purpose inductor characterized by a 4.7µH inductance with 20% tolerance, designed for a broad range of applications. This power inductor is shielded, built from a composite core, and features a compact surface mount (SMT) chip design with the dimensions of 1616 (4 mm x 4 mm). This rectangular, halogen-free component supports a wide operating temperature range from -40 °C to 125 °C, making it robust for various environmental conditions.

Significantly, this inductor is rated for a maximum current of 5.6 A and has a low DC resistance of 0.0473 Ω, optimizing it for efficiency in circuits where power conservation and management are critical. As it is shielded, it reduces the potential for electromagnetic interference (EMI), enhancing performance in dense circuit configurations. The inductor complies with RoHS and REACH regulations, ensuring adherence to current environmental standards. It is categorized under the Harmonized Tariff Schedule (HTS) code 8504.50.80.00, reflecting its designation as an electrical transformer. The part is currently active and widely used across various technological applications, pointing to its reliability and ongoing manufacturer support.

Industry Applications for XGL4020-472MEC

The properties of the XGL4020-472MEC allow for its potential use across several high-demand industries. Below are several industry applications that could benefit from this part:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where power efficiency and minimal electromagnetic interference are crucial. The low DC resistance and shielding could potentially contribute to improved battery life and performance.
  • Automotive: This inductor might be used in electronic control units, infotainment systems, or LED lighting systems within vehicles. The AEC-Q200 reference standard indicates its suitability for automotive applications, which demand high reliability under a range of environmental conditions.
  • Telecommunications: It could find potential application in networking equipment such as routers and switches where power management and signal integrity are important. The inductor’s ability to handle a considerable amount of current and its robust temperature range make it a candidate for such applications.
  • Industrial Automation: In automation technology, components need to be reliable and efficient. This inductor could be utilized in power supplies, sensors, and motor controls, aiding in precise and stable operations.

Note that the above applications are conceptual and should be verified by engineering teams to ensure compliance with specific standards and requirements.

About Coilcraft Inc.

Coilcraft Inc. is a prominent manufacturer specializing in magnetic components, including a wide range of Fixed Inductors. The company’s products are known for their quality and reliability, serving industries from consumer electronics to automotive systems. Coilcraft’s inductors are designed to provide precise electronic control and power conversion in various applications. The XGL4020-472MEC is a testament to the company’s commitment to delivering high-performance parts that meet stringent industrial standards and consumer expectations.

Where to Find XGL4020-472MEC by Coilcraft Inc

To purchase the XGL4020-472MEC, consider using findchips.com where you can also compare it against other Fixed Inductors. Historically, this part has been available through distributors such as Coilcraft Direct and DigiKey, though availability and pricing can vary. Checking findchips.com will provide up-to-date information on stock levels and competitive pricing from various distributors.

Compare pricing for XGL4020-472MEC and other Fixed Inductors at findchips.com