Overview of XHP-2 by JST Manufacturing
The XHP-2 connector from JST Manufacturing is a wire to board receptacle that offers a compact and high-quality connection solution for a wide range of applications. This part is designed with 2 contacts in a single row, with a pitch spacing of 2.5mm, making it suitable for slim, high-density applications. Ideal for use with SXH crimp contacts, the XHP-2 offers a reliable crimp termination method. Built from ROHS compliant materials, this connector ensures environmental compliance without sacrificing performance or durability. Its attributes, such as a locking feature and a polarized housing, ensure a secure and correct connection every time, minimizing the risk of misalignment or disconnection under various conditions.
With a rated current of 3A and an operating temperature range of -25°C to 85°C, the XHP-2 is versatile enough to handle a variety of signal requirements in a broad array of environmental conditions. Furthermore, its insulation resistance of 1000MΩ and a dielectric withstanding voltage of 1000VAC underscore its reliability and safety in electrical applications. The receptacle’s white polyamide6 insulator not only provides a robust physical interface but also offers high insulation performance. The XHP-2’s dimensions and the crimp termination type make it an adaptable connector for designs where space optimization and reliability are crucial.
Industry Applications for XHP-2
The versatile design and electrical specifications of the XHP-2 make it suitable for various industrial applications, although these potential applications are conceptual and require verification by engineering and design teams. Some of these industries include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize the XHP-2 connector for internal battery connections or interfacing low-power peripherals, given its compact size and reliable connection.
- Automotive: The XHP-2 might find applications in vehicle infotainment systems, lighting, and sensor connections, owing to its durability and operating temperature range that align with automotive industry requirements.
- Healthcare: Medical devices that require reliable signal connections in a compact footprint, such as portable monitors or diagnostic equipment, could benefit from the XHP-2’s features.
- Internet of Things (IoT) and Smart Home: Given its small size and ease of use, the XHP-2 is well-suited for IoT devices, including sensors, smart thermostats, and other smart home gadgets that require dependable wire-to-board connections.
These illustrations highlight the connector’s versatility across different sectors, with the possibility of being integrated into additional applications depending on specific design and performance needs.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of connectors, including a wide array of Headers and Edge Type Connectors. Known for innovation and quality, JST’s commitment to research and development ensures that its products, such as the XHP-2, meet the highest standards for performance, reliability, and ease of use. The company manufactures a variety of connectors that find applications in various industries, from consumer electronics to automotive and beyond. JST’s focus on creating products that blend technology and functionality makes its offerings, including the XHP-2, a preferred choice for engineers and designers looking for dependable connecting solutions.
Where to Find XHP-2 by JST Manufacturing
To procure the XHP-2 connector, it is advisable to begin your search on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from leading distributors worldwide. While the XHP-2 has historically been available through distributors such as LCSC, DigiKey, and Newark, inventory levels and availability can fluctuate. Therefore, for the most current information, visit the FindChips website. Additionally, for those seeking alternatives to the XHP-2 or other parts from JST Manufacturing, FindChips’ extensive database of Headers and Edge Type Connectors provides a wealth of options to explore.