Overview of XHP-4 by JST Manufacturing
The XHP-4 connector by JST Manufacturing is a versatile board connector featuring 4 female crimp terminal contacts arranged in a single row. With a pitch spacing of 2.5mm, it is designed to facilitate secure wire-to-board connections. This receptacle part of the XH series is notable for its compliance with RoHS standards, emphasizing environmental consideration in its use. Engineered for use with SXH crimp contacts, it provides a reliable connection in various applications. The XHP-4’s design, characterized by its rectangular contact pattern and polarized housing, ensures a precise and stable connection, crucial in minimizing connectivity issues in sensitive electronic assemblies. Additionally, it supports a cable mounting type with a straight mounting style, enhancing flexibility in application. Its insulation material is polyamide 6, known for its good thermal and electrical properties.
The XHP-4 offers technical specifications such as a dielectric withstanding voltage of 1000VAC, insulation resistance of 1,000,000,000 Ω, and a contact resistance of 20 mΩ, ensuring its reliability in various operating conditions. It operates within a temperature range of -25 °C to 85 °C and is designed to accommodate wires ranging from 22 AWG to 30 AWG, making it suitable for a wide array of electronic applications. The receptacle’s body dimensions and the white insulator color add to its aesthetic and functional design, facilitating easy identification and handling during assembly.
Industry Applications for XHP-4
The XHP-4 by JST Manufacturing is potentially suitable for a diverse range of industries thanks to its versatile design and technical specifications. While the exact applications should always be verified by engineering and design teams, some illustrative use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could utilize the XHP-4 for internal wire-to-board connections, benefiting from its small footprint and reliability.
- Internet of Things (IoT): Smart home devices, including sensors, smart thermostats, and security cameras, might incorporate the XHP-4, leveraging its compact size and ease of assembly for efficient power and signal connections.
- Computing and Data Storage: The XHP-4 could find applications in servers, network routers, and storage devices, where secure and reliable connections are critical for data integrity and system uptime.
- Environmental Monitoring: Equipment used for monitoring air and water quality might use the XHP-4, benefiting from its environmental compliance and reliability in varying conditions.
Note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by professional engineering and design teams to ensure compatibility and performance.}
About JST Manufacturing
JST Manufacturing, known for its innovative approach in the design and production of electrical connectors, has established a strong presence in the field of Connectors, particularly specializing in Headers and Edge Type Connectors. With the XHP-4 as a part of their extensive portfolio, JST showcases their commitment to quality, reliability, and environmental compliance. Their products, including a wide range of connectors like the XHP series, are tailored to meet the diverse needs of the electronics industry, from consumer electronics to industrial applications. JST’s emphasis on innovation, alongside rigorous quality control measures, ensures that their connectors, including the XHP-4 and similar parts, meet the highest standards, supporting the development of advanced electronic systems globally.
Where to Find XHP-4 by JST Manufacturing
For individuals looking to procure the XHP-4 connector, we recommend conducting research and verification on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. Historically, the XHP-4 has been available from distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., and DigiKey. However, to ensure current information, potential buyers are encouraged to utilize findchips.com to explore the availability of the XHP-4 as well as other Headers and Edge Type Connectors that might be suitable alternatives offered by JST Manufacturing or other manufacturers.