XHP-6 by JST Manufacturing

Overview of XHP-6 by JST Manufacturing

The XHP-6 is a robust board connector specifically designed for applications where a reliable wire-to-board connection is essential. This component features six contacts arranged in a single row, with a crimp terminal configuration, making it suitable for various electronic systems. It possesses a pitch spacing of 2.5 mm and is compliant with RoHS regulations, ensuring it meets contemporary environmental standards. The connector is part of the XH series produced by JST Manufacturing, which is notable for its emphasis on quality and precision in connector design.

Some of the notable attributes of the XHP-6 include:

  • Contact Design: Strip or loose
  • Contact Gender: Female
  • Insulation Resistance: 1,000,000,000 Ω
  • Operating Temperature Range: -25 °C to 85 °C
  • Rated Current (Signal): 3 A
  • Dielectric Withstanding Voltage: 1000 VAC
  • Wire Size Range: 22 AWG to 30 AWG

From design aspects to operational parameters, the XHP-6 provides features that make it versatile for integration into various electronic systems. The connector’s body is constructed from polyamide 6, which offers excellent thermal and mechanical properties, ensuring durability and longevity under varying operational conditions.

Industry Applications for XHP-6

The XHP-6 connector could be applicable across a variety of industries and systems that require reliable connections. Below are several potential applications:

  • Consumer Electronics: The XHP-6 might be utilized in devices such as smartphones, tablets, and laptops. Its compact design and ability to support multiple contacts make it suitable for connecting various internal components like batteries and sensors.
  • Telecommunications: This part could potentially be found in networking equipment such as routers or switches where stable connections between boards and modules are crucial for signal integrity. Its crimp terminal style allows for easy assembly in compact spaces, aiding in the design of efficient telecommunications hardware.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 were applicable, the XHP-6 might potentially be employed in electrical systems for vehicles, including power distribution and connectivity in sensors or infotainment systems. The connector’s ability to handle up to 3 A makes it suitable for various automotive applications.
  • Healthcare: Should there be relevant standards listed, the XHP-6 could potentially be used in medical devices where reliability is critical. For example, it might be integrated into diagnostic machines or portable medical devices that require solid connections for power and data transmission.
  • Internet of Things (IoT): In IoT applications, the XHP-6 might be used in smart devices and sensors that require reliable communication links. Its flexibility in wire sizes and robust mechanical performance could support various IoT devices that need efficient and durable connections.

It is essential to note that these potential industry applications are only conceptual or illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing is a recognized manufacturer of connectors, specializing in Headers and Edge Type Connectors, among other categories. The company places a strong emphasis on innovation and quality, making them a preferred choice for a variety of electronic applications. The XHP-6 is just one of many parts in their lineup, with similar components designed to meet a multitude of connection needs in the electronics industry.

JST has a reputation for creating connectors that are not only robust and reliable but also compliant with essential regulations such as RoHS and REACH. Their dedication to developing connectors like the XHP-6 ensures compatibility with various contact styles, offering solutions for modern electronic designs. With a wide product range, JST Manufacturing continues to lead in connector technology, providing options for a multitude of industries.

Research Price and Stock for XHP-6 by JST Manufacturing on Findchips.com

XHP-6, it is advisable to research current stock levels and pricing at Findchips. This platform provides an efficient means to check availability across various distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

Keep in mind that stock situations may vary, and it is essential to visit Findchips for the most accurate and up-to-date information on pricing and availability. Additionally, exploring the subcategories of Headers and Edge Type Connectors might uncover alternative parts similar to the XHP-6 offered by JST Manufacturing and other manufacturers.

Compare pricing for XHP-6 and other Headers and Edge Type Connectors at findchips.com