Overview of XMC1302T038X0064ABXUMA1 by Infineon Technologies AG
The XMC1302T038X0064ABXUMA1 is a 32-bit RISC microcontroller developed by Infineon Technologies AG, utilizing an ARM Cortex-M0 architecture. This microcontroller operates at a maximum clock frequency of 32 MHz and is contained within a TSSOP-38 package, which allows for a compact design suitable for various applications. The device features a flash memory capacity of 64 KB (65536 words) and 16 KB of RAM, supporting a range of functionalities across numerous applications.
Key attributes include:
- Operating voltage ranges from 3.3 V to 5.5 V, nominally operating at 3.3 V.
- Temperature grade classified as industrial, with an operating temperature range from -40 °C to 105 °C.
- The device is Pb-Free and complies with RoHS standards, ensuring environmentally friendly manufacturing.
- The microcontroller supports Analog-to-Digital Conversion (ADC) and has support for PWM channels, but lacks Digital-to-Analog Conversion (DAC) and Direct Memory Access (DMA) channels.
This part is currently classified as active in the market, as of the time of this writing. The device is also compliant with REACH regulations, indicating a commitment to ensuring that hazardous substances are managed responsibly across its lifecycle.
Industry Applications for XMC1302T038X0064ABXUMA1
The XMC1302T038X0064ABXUMA1 microcontroller may find potential applications across several industries due to its versatile specifications. Below are some examples of where this microcontroller might be implemented:
- Energy and Power Systems: The XMC1302T038X0064ABXUMA1 could potentially be used in smart meters or energy management systems, where its ADC functionality might assist in monitoring voltage and current levels.
- Medical Imaging: In medical devices, this microcontroller may find a role in handheld imaging devices, where reliable data processing and low power consumption could be crucial, particularly given its industrial temperature range.
- Robotics and Drones: The microcontroller might be leveraged in control systems for small drones or robots, where PWM channels could be used for motor control, and the compact TSSOP package supports space-constrained designs.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses to verify adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global semiconductor manufacturer known for its extensive portfolio in microcontrollers and processors, specifically in the automotive, industrial, and IoT sectors. The company has a reputation for integrating cutting-edge technology with sustainability, which is evident in their product offerings, including the XMC1302T038X0064ABXUMA1.
Infineon offers a variety of microcontrollers in the Microcontrollers category that are tailored for different applications, including automotive systems and consumer electronics. In addition to the XMC1302T038X0064ABXUMA1, Infineon also produces similar parts that may cater to specific needs across varying industries.
Research Price and Stock for XMC1302T038X0064ABXUMA1 by Infineon Technologies AG on Findchips.com
For those interested in acquiring the XMC1302T038X0064ABXUMA1, it is recommended to research stock and pricing on Findchips.com. This platform provides current availability and pricing for various distributors. The following distributors have historically carried this part:
- Win Source Electronics
- Chip One Stop
- Rochester Electronics
- Avnet Americas
Keep in mind to check Findchips for the latest stock levels and pricing, as availability may vary among distributors.