Overview of XR16V654IL-F by MaxLinear Inc.
The XR16V654IL-F is a Quad Universal Asynchronous Receiver/Transmitter (UART) Interface IC designed for applications requiring multiple serial I/O interfaces. Manufactured by MaxLinear Inc., this component is constructed using CMOS technology and is encapsulated in a 48-pin Very Thin Quad Flat No-Lead (VQFN) package. With a physical footprint of 7 x 7 mm and a height of just 0.9 mm, it is optimized for space-constraint applications. Its 0.5mm pitch facilitates integration into modern high-density PCBs. Compliance with the RoHS and REACH directives ensures its suitability for use in environmentally conscious applications.
This IC supports a maximum data transfer rate of 2 Mbps and operates over an industrial temperature range of -40°C to 85°C. It can be powered by a supply voltage in the range of 2.97V to 3.63V, with a nominal voltage of 3.3V. Notably, the XR16V654IL-F includes additional features such as a 64-byte FIFO, which enhances its performance in buffering data during serial communication. Although primarily designed for a 3.3V supply, it can also operate at 2.5V supply at 50MHz, providing flexibility in powered environments.
It is important to note that the XR16V654IL-F is part of the broader Serial IO/Communication Controllers subcategory, which aligns it with a range of applications requiring serial communication interfaces. This device does not incorporate a boundary scan feature, which may affect its integration into test environments requiring JTAG-based testing methodologies.
Industry Applications for XR16V654IL-F
The versatile nature of the XR16V654IL-F positions it as a vital component across various industries. Its provision for multiple serial I/Os in a compact form factor allows it to serve in several potential industry applications. While the examples given here are illustrated based on device capabilities, they should be regarded as conceptual and would need thorough analysis and confirmation for specific applications, ensuring compliance with industrial standards and requirements.
- Industrial Automation: In industrial environments, the XR16V654IL-F might be employed for enabling communication between control systems and sensor arrays, data loggers, or actuators. Its high-speed data transfer capabilities and robust temperature range make it well-suited for these demanding applications.
- Renewable Energy Systems: Within renewable energy systems, such as solar power inverters or wind turbine controllers, the XR16V654IL-F could potentially facilitate data exchange between various subsystems. Its low power mode feature supports energy-efficient operation, critical in battery-powered or energy-harvesting applications.
- Robotics and Drones: Robotics and unmanned aerial vehicles (UAVs) might leverage the XR16V654IL-F for managing communication with peripheral sensors, navigation modules, or communication interfaces. The device’s small footprint and high reliability under varying conditions are particularly advantageous in compact and mobile platforms.
Please note these potential industry applications are illustrative and necessitate proper validation by design and engineering teams to ensure adherence to application-specific standards and requirements.
About MaxLinear Inc.
MaxLinear Inc. stands out as a key player in the domain of Serial IO/Communication Controllers, among other areas within the Microcontrollers and Processors category. The company has forged a reputation for developing innovative, high-performance semiconductor solutions, including a variety of serial communication components. The XR16V654IL-F represents just a segment of MaxLinear’s offerings that emphasize on facilitating robust, efficient, and scalable communication in a vast array of electronic systems. Beyond this particular model, MaxLinear Inc. offers a range of products designed to meet the diverse needs of modern electronic architectures, constantly evolving to address the challenges presented by new technologies and market demands.
Where to Find XR16V654IL-F by MaxLinear Inc
For professionals seeking to procure the XR16V654IL-F, it is recommended to use findchips.com for the most current stock levels and pricing information. The website offers a comprehensive overview of availability through various distributors. Historically, distributors such as Future Electronics, Mouser Electronics, and DigiKey have stocked the XR16V654IL-F. However, for up-to-date availability and competitive pricing, it is advisable to consult FindChips directly. Additionally, for those considering alternative or comparable parts, the site’s section on Serial IO/Communication Controllers can provide valuable insights into offerings from MaxLinear Inc. and other manufacturers.