Overview of XR17V358IB176-F by MaxLinear Inc.
The XR17V358IB176-F is a highly capable Serial I/O Controller, designed to handle 8 channels with a data transfer rate reaching up to 3.125MBps. This part is characterized by its use of CMOS technology and is provided in a FPBGA-176 package. It serves as an invaluable component within the broad category of Serial IO/Communication Controllers, falling specifically within the realm of Microcontrollers and Processors. The XR17V358IB176-F distinguishes itself with features such as a 256 Byte FIFO for each of its 8 channels and compatibility with PCI (Peripheral Component Interconnect) for its bus interface. Noteworthy for its environmental compliance, this component is RoHS compliant and meets REACH regulations. Its boundary scan capability, industrial temperature grade range (-40 °C to 85 °C), and low power mode functionality further highlight its versatility and suitability for a wide range of applications.
Industry Applications for XR17V358IB176-F
The XR17V358IB176-F has potential utility in various industries, driven by its robust technical specifications and adaptability. While primarily identified for use in consumer electronics, industrial automation, renewable energy, and robotics and drones, its application can extend into additional fields given its core capabilities.
- Consumer Electronics: In this arena, the XR17V358IB176-F could potentially be found in advanced computing devices needing high-speed serial communication interfaces, such as gaming consoles for enhanced user interface peripherals or sophisticated home entertainment systems.
- Industrial Automation: The controller’s high data rate and multiple serial I/Os make it suitable for complex machinery control systems, where it can manage communication between various sensors and actuators in a seamless manner, improving both performance and reliability.
- Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controllers, the XR17V358IB176-F might facilitate reliable communication across system components, thereby maximizing efficiency and operational stability under varying environmental conditions.
- Robotics and Drones: The need for precise and reliable data exchange in robotics and unmanned aerial vehicles (UAVs) could leverage the high-speed data transfer capabilities of the XR17V358IB176-F, enhancing control and navigation systems.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the part meets specific application requirements.
About MaxLinear Inc.
MaxLinear Inc. stands as a leading figure in the development of sophisticated Serial IO/Communication Controllers amongst other semiconductor solutions. MaxLinear is known for its commitment to innovation, designing components that address the challenging needs of integrating digital and analog technologies. With the XR17V358IB176-F as a testament to their engineering prowess, MaxLinear Inc. demonstrates their ability to deliver highly functional, efficient, and reliable components across a breadth of applications. Their portfolio is extensive, catering to both the Microcontrollers and Processors categories with parts that find uses in myriad sectors due to their performance and compliance standards.
Where to Find XR17V358IB176-F by MaxLinear Inc
For those looking to procure the XR17V358IB176-F, findchips.com serves as an invaluable resource. The site provides up-to-date information on inventory, pricing, and availability from a wide selection of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Flip Electronics, Sensible Micro Corporation, Future Electronics, Mouser Electronics, and DigiKey. However, to get current stock levels and compare pricing, it is recommended to visit findchips.com. Additionally, for those exploring altenative solutions, the site’s section on Serial IO/Communication Controllers can provide insights into other parts that might be offered by MaxLinear Inc or different manufacturers, serving similar or complementary functions.