Overview of XTR111AIDGQR by Texas Instruments
The XTR111AIDGQR is a precision voltage-to-current converter/transmitter, designed to operate with a supply voltage range of 8 V to 40 V and capable of withstanding up to 40 V on the supply pin. This makes it suitable for a wide array of industrial and instrumentation applications. Manufactured by Texas Instruments, this component is encased in a green, plastic, 10-pin MSOP package, highlighting its compact form factor. It is designed to work over a broad temperature range, from -40°C to 125°C, making it adaptable to challenging environmental conditions.
With a primary function as an analog circuit within the broader category of Other Signal Circuits, the XTR111AIDGQR stands out for its specificity in converting voltage inputs into current outputs, a key functionality in sensor interfacing and signal conditioning. The device allows for the setting of input-output ratio via external resistors, offering versatility for different applications. It supports a nominal supply voltage of 24 V and consumes a maximum supply current of 0.55 mA, showcasing its efficiency.
Characterized by its robust design, including a moisture sensitivity level of 2 and the ability to operate under military temperature grades, the XTR111AIDGQR emphasizes reliability and performance. Furthermore, the component is compliant with RoHS, Pb-free, and REACH standards, ensuring environmental and health safety in its application and handling.
Industry Applications for XTR111AIDGQR
The versatile features of the XTR111AIDGQR enable its potential utility across a diverse spectrum of industries. Its ability to convert voltage to current precisely makes it essential for industries where accurate sensing and signal transmission are critical. Below are some examples where this part might find use, though it’s critical to note these are only potential applications that would need thorough validation by engineering teams to ensure compatibility and adherence to industry standards.
- Industrial Automation: In environments requiring precise control and monitoring, such as automated manufacturing lines or process control systems, the XTR111AIDGQR could possibly be used in interfacing with a variety of sensors to convert their output voltages into current signals, facilitating reliable long-distance transmission.
- Environmental Monitoring: For applications that measure and track environmental variables like temperature, pressure, or humidity, this component might serve as part of the signal conditioning modules, ensuring that sensor signals are accurately translated and transmitted to monitoring systems.
- Telecommunications: Within telecom infrastructure, precise signal transmission is paramount. The XTR111AIDGQR could potentially be employed in network equipment for converting voltage signals from sensors into current form, enhancing signal integrity across transmission paths.
- Electronic Manufacturing: The component might find use in testing and quality assurance equipment, converting voltage outputs from sensors to current signals for precise measurement and analysis of electronic products under test.
Note that these industry applications are conceptual or illustrative and necessitate a comprehensive analysis by relevant engineering and design teams, ensuring that the part meets specific requirements and standards for each application.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of Signal Circuits, and more specifically in Other Signal Circuits, TI has established a significant footprint through its wide range of products. The XTR111AIDGQR is a testament to TI’s commitment to innovation and excellence in creating solutions that address complex signal processing challenges. TI is known for its comprehensive product portfolio that supports the demands of virtually any electronic application, ensuring high performance, power efficiency, and reliability. The company continually invests in research and development, aiming to solve key engineering problems and empower the electronics industry with state-of-the-art components.
Where to Find XTR111AIDGQR by Texas Instruments
To source the XTR111AIDGQR, it is recommended to use findchips.com, which aggregates real-time inventory and pricing information from multiple distributors. This enables you to compare options and make informed procurement decisions. In the past, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have listed this part. However, stock levels and availability fluctuate, so it is crucial to use findchips.com to get current data. Additionally, if looking for alternatives or similar parts produced by Texas Instruments or other manufacturers, the Other Signal Circuits category on findchips.com serves as an excellent resource to explore options.