XTR116UA by Texas Instruments

Overview of XTR116UA by Texas Instruments

The XTR116UA is a current loop transmitter designed for 4-20 mA signal transmission with an integrated 4.096-V voltage reference. It operates within a wide supply voltage range from 7.5 V to 36 V, catering to various industrial applications. Packaged in an 8-SOIC format, it boasts a compact form factor suitable for space-constrained applications, with a temperature range from -40 to 85°C, signifying its robustness and reliability under a broad spectrum of environmental conditions. Manufactured by Texas Instruments, a leader in analog and digital semiconductor IC design and manufacturing, the XTR116UA falls under the category of Other Signal Circuits.

This part’s specifications include Pb-free and RoHS compliance, indicating its suitability for use in applications requiring environmentally friendly components. Additionally, its ECCN code is EAR99, and it has an HTS code of 8542.39.00.01, making it a part that is primarily non-restricted in terms of global trade. With attributes such as moisture sensitivity level 3, a nickel/palladium/gold (Ni/Pd/Au) terminal finish, and SMD small outline with gull wing terminals, the XTR116UA is designed for reliability and ease of integration into various circuit designs.

Industry Applications for XTR116UA

The XTR116UA’s capabilities make it potentially useful in a wide range of industry applications. While the specific use of the XTR116UA requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements, here are some general use cases:

  • Industrial Automation: The robust operational temperature range and high supply voltage tolerance make it potentially suitable for process control systems, where sensor data is often transmitted over long distances via 4-20 mA current loops.
  • Building Automation: In smart buildings, the XTR116UA could possibly be used in HVAC control systems to transmit temperature and humidity sensor data to central control units for efficient climate control.
  • Environmental Monitoring: Given its ability to operate under a wide range of environmental conditions, it might be apt for use in weather stations or pollution monitoring systems where accurate and reliable data transmission is critical.
  • Remote Monitoring Systems: The XTR116UA’s compact size combined with its 4.096-V reference and ability to operate over a broad voltage range might make it ideal for battery-powered or remote systems that monitor conditions in hard-to-reach places.

Please note, these potential industry applications are conceptual and illustrative, requiring comprehensive validation by specialized teams to ensure they meet specific operational standards and application demands.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of Signal Circuits, TI stands out for its extensive portfolio, which includes products like the XTR116UA. TI is known for its focus on innovation in signal processing technology, particularly in creating components that enhance the performance and functionality of modern electronics. TI’s catalog in Other Signal Circuits includes not only current loop transmitters like the XTR116UA but also a wide range of other components designed to facilitate robust signal transmission and conversion across various applications. This dedication to quality and innovation makes Texas Instruments a noteworthy manufacturer in the semiconductor industry, especially in areas requiring precise analog and mixed-signal solutions.

Where to Find XTR116UA by Texas Instruments

To purchase the XTR116UA or to explore other options in Other Signal Circuits, findchips.com offers comprehensive, up-to-date listings from various distributors. Traditionally, the XTR116UA has been available from distributors like Win Source Electronics, Chip1Stop, Chip 1 Exchange, and Schukat electronic among others. However, inventory levels and pricing can fluctuate, making it crucial for buyers to consult a dedicated component aggregator like findchips.com to get current stock levels, pricing, and availability from a wide range of distributors. This platform not only provides access to Texas Instruments products but also offers alternate parts from different manufacturers, ensuring that buyers have the best possible range of components to choose from. By leveraging findchips.com’s detailed search and comparison tools, procurement professionals and engineers can make informed decisions based on the latest market data.

Compare pricing for XTR116UA and other Other Signal Circuits / Signal Circuits at findchips.com