XX1007-QT-0G00 by MACOM

Overview of XX1007-QT-0G00 by MACOM

The XX1007-QT-0G00 is a frequency doubler operating in a range from 13500 MHz to 17000 MHz. It is encapsulated in a compact QFN-16 package, which is standard for high-frequency applications where minimal interference and footprint are critical. This product is designed to achieve precise frequency multiplication (x2) of the input signal, making it an essential component for generating higher frequencies in radio frequency (RF) systems.

Manufactured by MACOM, this component is described as active, indicating continuous production and support. The “Pbfree Code” and “Rohs Code” confirm that the XX1007-QT-0G00 is lead-free and RoHS compliant, making it suitable for use in various international markets adhering to environmental standards. The device operates effectively within a maximum input power of 10 dBm and is finished with Matte Tin (Sn), which is significant for its reliability and durability in various environmental conditions.

Industry Applications for XX1007-QT-0G00

The XX1007-QT-0G00, falling within the RF/Microwave Frequency Multipliers subcategory, has potential applications across a broad spectrum of industries due to its frequency doubling capability and high-frequency operation. Here are some potential industry uses:

  • Telecommunications: It might be utilized in satellite communication systems to upconvert lower frequency signals to higher bands for efficient transmission over long distances.
  • Consumer Electronics: Could be implemented in devices that require frequency multiplication to support high-frequency operations in radios and high-speed wireless communications devices.
  • Aerospace and Defense: Possibly used in radar systems where high-frequency signals are essential for long-range detection and high-resolution imaging.
  • Electronic Manufacturing: Could be used in the testing and development of RF components, providing high-frequency sources for equipment calibration and testing.

Note: The aforementioned potential industry applications should be carefully analyzed and verified by engineering and design teams to ensure they meet specific industry standards and application requirements.

About MACOM

MACOM is a well-established manufacturer specializing in RF, microwave, and millimeter wave products. They are known for delivering high-quality components that cater to a diverse range of applications including data centers, aerospace, and telecommunications. In the realm of RF/Microwave Frequency Multipliers, MACOM provides various products like the XX1007-QT-0G00, which are critical for frequency management and signal integrity in complex RF systems. Their offerings are characterized by robust performance, reliability, and compliance with international standards, making MACOM a go-to choice for RF solutions.

Where to Find XX1007-QT-0G00 by MACOM

To purchase the XX1007-QT-0G00, start your search at findchips.com. On this platform, you can explore the availability and current pricing from various distributors. Historically, distributors like Richardson RFPD have carried this part, but availability can vary. For the most up-to-date stock levels and pricing, check findchips.com. Additionally, this site allows you to look for alternative parts including other RF/Microwave Frequency Multipliers that might be offered by MACOM or other manufacturers.

Compare pricing for XX1007-QT-0G00 and other RF/Microwave Frequency Multipliers / RF and Microwave at findchips.com