Overview of YEV09T03-RG by Bel Fuse
The YEV09T03-RG by Bel Fuse is a DC-DC regulated Power Supply Module designed for a hybrid application with a single output. This part features a SIP-5 package and is available on trays. It can output voltages from 0.59V to 5.1V with a maximum current capacity of 3A. The input voltage range for this module is quite flexible, starting from 4.5V up to 13.8V, with a nominal input of 12V. With its maximum output power of 15.3W and load regulation of maximum 0.4%, this module ensures efficient and stable power conversion suitable for various applications.
Notable attributes of the YEV09T03-RG include its ability to function within a broad temperature range of -40°C to 85°C, which indicates its utility in diverse environmental conditions. It is also integrated with the capability for trim/adjustable output, providing versatility in power management. The construction of this part uses hybrid technology and is encased in a rectangular, microelectronic assembly package with a matte tin terminal finish. Importantly, YEV09T03-RG complies with the RoHS and JESD-609 Code e3 standards but is not Reach compliant. As of the current writing, its status in the Bel Fuse production lifecycle is active, indicating ongoing manufacture and support.
Industry Applications for YEV09T03-RG
The YEV09T03-RG’s range of features makes it a potentially suitable component for various high-tech industries, where stable and efficient power supply solutions are critical. Here are some potential industry applications:
- Industrial Automation: This module could potentially be used in automated machinery that requires stable voltage regulation under varied environmental conditions. Its robust operating temperature range and efficient load regulation might contribute to minimally interrupted industrial processes.
- Healthcare: The high efficiency and adjustable output voltage make it a viable option for medical devices that need precise voltage levels and can operate within a variety of agency specifications. The operational temperature range supports devices that must work effectively under varying climatic conditions.
- Environmental Monitoring: Devices that monitor or analyze environmental data could benefit from the temperature resilience and energy efficiency of the YEV09T03-RG. The precise load regulation and wide input voltage range might be ideal for outdoor applications subject to fluctuating environmental conditions.
Note that these potential applications are conceptual and require analysis and verification by engineering and design teams, ensuring adherence to industry standards and specific application requirements.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacturing of products that help make electronic connections. In the category of Power Supply Modules, Bel Fuse offers a variety of parts, including the YEV09T03-RG. These modules are designed to meet diverse needs across industries by providing power conversion, management, and distribution with high reliability and performance. The YEV09T03-RG is among the parts that reflect Bel Fuse’s commitment to quality and innovation in the development of integrated power solutions.
Where to Find YEV09T03-RG by Bel Fuse
To procure the YEV09T03-RG, a search on findchips.com is recommended. This site provides current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Avnet Americas, among others. Ensure to verify the latest availability and pricing through the findchips.com listing. Additionally, for identifying alternate parts that may be offered by Bel Fuse or other manufacturers in the Power Supply Modules category, utilising this specific search could be advantageous.