Overview of YFF31AH2A104MT0Y0N by TDK Corporation
The YFF31AH2A104MT0Y0N by TDK Corporation is a Feed Through Capacitor, showcasing a 0.1µF capacitance with a ±20% capacitance tolerance. Highlighting a 1206 (3216 metric) case size, this capacitor operates under a voltage rating of 100V and can manage a current of up to 10A. Tailored for surface mount application, its operational temperature range extends from -55°C to a maximum of +125°C, making it a versatile component suitable for various demanding environments. RoHS compliance ensures its compatibility in global markets adhering to environmental regulations.
This part, classified under the Data Line Filters category, offers notable characteristics like a low profile with a height of only 1.3mm and a small footprint design measuring 3.2mm in length and 1.6mm in width. Its construction follows the rigorous standards of AEC-Q200, signifying its reliability for automotive use, although this insight should be applied carefully to non-automotive applications, ensuring the part’s robustness and quality. With a detailed specification profile that includes a surface mount design, a high rated current of 6A, and a durable terminal finish of tin over nickel, the YFF31AH2A104MT0Y0N capacitors ensure signal integrity and power filtering in a compact form factor.
Industry Applications for YFF31AH2A104MT0Y0N
The YFF31AH2A104MT0Y0N can serve a wide array of industries due to its high-quality performance characteristics. While these potential applications are conceptual and would require verification and analysis by engineering teams, several fields could benefit from this type of capacitor.
- Industrial Automation: The robust design and the high temperature range make it suitable for use in control systems and industrial automation hardware. Its filtering capabilities can help in reducing noise in sensors, actuators, and communication lines, ensuring reliability in harsh industrial environments.
- Renewable Energy Systems: The compact size, coupled with high voltage and current capabilities, allows this capacitor to play a role in power inverters, converters, and control systems within wind turbines or solar panels. Its contribution to signal integrity and power quality could be crucial in efficiency and stability of renewable energy installations.
- Robotics and Drones: Robots and drones demand compact, high-performance components capable of operating across a wide range of temperatures. The YFF31AH2A104MT0Y0N could find its use in these applications, enhancing the performance of control circuits and power distribution networks within these sophisticated pieces of machinery.
Note: These applications are only illustrative and require thorough validation by relevant engineering or design teams for specific projects or designs.
About TDK Corporation
TDK Corporation stands at the forefront of the electronic components industry, especially noted for its significant contributions to Data Line Filters and other filter technologies. As an innovative and global leader in the electronics market, TDK is characterized by its commitment to quality, reliability, and excellence in manufacturing cutting-edge electronic components. The YFF31AH2A104MT0Y0N is a testament to TDK’s prowess in engineering components that meet rigorous standards, evidenced further by its compliance with AEC-Q200, highlighting its suitability for applications demanding high reliability.
TDK Corporation’s range of products extends beyond Data Line Filters, encompassing various passive components, power supplies, sensors, and more. Their expertise in developing components that push the boundaries of technology, coupled with a commitment to sustainability and environmental responsibility, makes them a preferred manufacturer for engineers and procurement specialists alike.
Where to Find YFF31AH2A104MT0Y0N by TDK Corporation
For those looking to source the YFF31AH2A104MT0Y0N, findchips.com is an invaluable resource. Not only does it provide current stock levels and competitive pricing from various distributors, but it also offers detailed specifications and datasheets. Historically, this component has been available from distributors such as Avnet Abacus, TME, TTI, Bristol Electronics, and Future Electronics, including Mouser Electronics, Avnet Americas, DigiKey, and Newark. Due to changing stock levels and distribution agreements, potential buyers are encouraged to check findchips.com for the most current information.
Furthermore, findchips.com enables users to explore alternative parts within the Data Line Filters subcategory, potentially identifying components offered by TDK Corporation or other manufacturers that might better suit specific requirements.