ZE05-2022SCF by Hirose Electric Co Ltd

Overview of ZE05-2022SCF by Hirose Electric Co Ltd.

The ZE05-2022SCF is a connector accessory designed specifically for automotive applications. It features a socket contact type that is suitable for wire sizes ranging from 22 AWG to 20 AWG, employing a crimp termination method. This part is part of the ZE05 series, indicating its compatibility with Hirose ZE05 series plug housing connectors. The product is also noted for being RoHS compliant, which adheres to the standards regulating the use of hazardous substances in electrical and electronic equipment.

As of the current writing, the factory lead time for the ZE05-2022SCF is reported to be 12 weeks. This detail is relevant for procurement professionals who are planning for project timelines and require a clear understanding of supplier lead times. The part is categorized under the subcategory of Assembly Items within the broader category of Connector Support.

Industry Applications for ZE05-2022SCF

The ZE05-2022SCF could find utility in various industry applications due to its design and specifications. Below are some potential use cases for this part:

  • Environmental Monitoring: The ZE05-2022SCF might be utilized in devices monitoring environmental parameters, such as air quality sensors or weather stations. Its connection features may support reliable data transmission, crucial for accurate environmental assessments. The crimp termination could offer secure connections in outdoor applications where durability is important.
  • Automotive: Given its specific design as an automotive contact, the ZE05-2022SCF could be integrated into vehicle wiring harnesses. It might potentially be used in applications such as electronic control units (ECUs) or sensors, where reliable electrical connections are essential for vehicle system performance. The compatibility with the ZE05 series connectors could allow for streamlined assembly and system design.
  • Consumer Electronics: The part could also be applied in various consumer electronic products, particularly in battery management systems, where efficient power distribution and connections are needed. The specifications of wire size support may allow for flexibility in wiring options, catering to varying power requirements.
  • Industrial Automation: In industrial settings, the ZE05-2022SCF could potentially be used for connecting various automation devices and sensors, ensuring robust and reliable connections integral to operational efficiency. The crimp type could simplify installation processes compared to alternative termination methods.

It is crucial to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is engaged in the design and manufacture of high-quality connectors and accessories, particularly focusing on connector support elements like the ZE05-2022SCF. The company specializes in applications requiring precision and reliability, mainly in the automotive and industrial sectors. Their range in Assembly Items includes connector accessories that help facilitate secure, efficient connections in various electronic systems.

The company’s product line often features similar parts to the ZE05-2022SCF that may also cater to automotive applications or other industries requiring connector solutions. These could include various types of crimp contacts, terminal blocks, and harness connectors, all designed to meet varying specifications and performance standards.

Where to Find ZE05-2022SCF by Hirose Electric Co Ltd

For procurement professionals looking to purchase the ZE05-2022SCF, it is recommended to conduct research through findchips.com. The site allows users to compare prices and availability from various distributors. You can also explore Assembly Items for alternate parts that might be offered by Hirose Electric Co Ltd or other manufacturers.

The ZE05-2022SCF has historically been available through several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Future Electronics

However, it is essential to verify current stock levels and pricing directly on findchips.com, as availability may vary.

Compare pricing for ZE05-2022SCF and other Assembly Items / Connector Support at findchips.com