ZL30342GGG2 by Microchip Technology Inc

Overview of ZL30342GGG2 by Microchip Technology Inc.

The ZL30342GGG2 by Microchip Technology Inc. is an ATM/SONET/SDH support circuit primarily used in telecommunication environments which necessitate high-speed data transfer and precision timing. This integrated circuit (IC) is housed in a 144-lead Chip Array Ball Grid Array (CABGA) package, optimizing it for robust, industrial-grade applications. The device operates over a wide temperature range from -40°C to 85°C, accommodating varying environmental conditions that networking equipment may be subjected to.

This IC is marked by its single-function capability and streamlined implementation where a compact and efficient design is required. Typical of Microchip’s offerings, this device is RoHS compliant and supports Reach compliance, adhering to current environmental and safety regulations. The specific dimensions of 9 mm x 9 mm with a surface mount configuration make it suitable for dense circuit designs.

Relying on a Tin/Silver/Copper (Sn/Ag/Cu) terminal finish and a temperature grade classified as “industrial”, ZL30342GGG2 is crafted for reliability and performance in critical communication tasks. The part’s package, material properties, and compliance codes indicate its suitability for sophisticated and enduring telecom applications.

Industry Applications for ZL30342GGG2

Given its design and specific features, the ZL30342GGG2 might be ideally suited for several key industry applications within the telecommunications sector. Each potential application would benefit from the IC’s capabilities in high-speed transmission and environmental resilience, although specific implementation would require thorough validation by engineering and design teams:

  • Consumer Electronics: In devices requiring high-speed data transmission, such as high-end routers or modems, wherein stable and reliable broadband communication is critical. The industrial temperature grade and small package size might optimize the utility in compact consumer electronics that demand high performance and space-efficiency.
  • Telecommunications: Essential for network infrastructure equipment like fiber optic transmission systems and broadband network components. The ATM/SONET/SDH functionality of the ZL30342GGG2 could potentially enhance data integrity and increase the efficiency of data flow in large-scale telecom operations.
  • Communication and Networking: Suitable for use in network switches, hubs, and other networking hardware that manages large amounts of data transmission, benefiting from its effective high-speed interface and support for complex networking protocols.

Note: The potential industry applications mentioned are conceptual and require specific analysis for full compliance with technical standards and compatibility with other system components.

About Microchip Technology Inc.

Microchip Technology Inc. is a globally recognized leader in the development and manufacture of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within their broad product portfolio, Microchip specializes in ATM/SONET/SDH ICs that are integral to telecommunication circuits. These products, including the ZL30342GGG2, are designed to meet the rigorous demands of high-speed data and transmission standards required by modern telecom networks.

Microchip’s commitment to innovation in the field is evidenced by their continuous efforts to improve product performance and integrate environmentally-friendly materials and processes, as seen in the ZL30342GGG2 and similar ICs. Their products are widely respected in the telecom industry for reliability and cutting-edge technology.

Where to Find ZL30342GGG2 by Microchip Technology Inc

To locate and purchase the ZL30342GGG2, potential buyers are recommended to utilize findchips.com as a reliable source for current stock levels and competitive pricing. This platform offers access to a range of distributors who have historically supplied this part including Avnet Americas, Microchip Technology Inc, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey, though availability can vary.

Moreover, for alternative options within the ATM/SONET/SDH ICs category, navigating findchips.com can provide insights into various offerings both from Microchip Technology Inc and other notable manufacturers in this domain.

Compare pricing for ZL30342GGG2 and other ATM/SONET/SDH ICs / Telecommunication Circuits at findchips.com