Overview of ZX62-B-5PA(33) by Hirose Electric Co Ltd.
The ZX62-B-5PA(33) is a micro USB connector, type 2.0 type B, that serves as a receptacle with five positions. Designed for surface mount technology, this component from Hirose Electric Co Ltd, is characterized by a right angle orientation which provides a compact solution for tight spaces on printed circuit boards. The product falls under the RoHS compliant category, ensuring it meets the latest environmental standards regarding the restriction of hazardous substances in electronic components.
Notably, its contact finish termination is done with gold over a nickel barrier, which helps in avoiding oxidation and maintaining a good electrical connection over its lifecycle. The durability of the ZX62-B-5PA(33) is rated for 10,000 cycles, and it can handle a dielectric withstanding voltage of 100VAC, signaling robust performance for numerous applications. It supports an operating temperature range from -30 °C to +85 °C, catering to various environmental conditions.
Industry Applications for ZX62-B-5PA(33)
The ZX62-B-5PA(33)‘s properties lend it to be potentially used in multiple industry applications such as aerospace, defense, and space technology. These sectors often require components that can withstand extreme temperatures, are durable, and maintain excellent conductivity:
- Aerospace and Defense – Given its durability and the temperature range it can operate in, this connector could potentially be used in aerospace applications such as communication systems within aircraft where reliable data transmission is critical. The connector’s gold-plated contacts could be particularly useful for ensuring stable and reliable connections in these demanding environments.
- Space Technology – For satellites and other space-faring vehicles, consistent data transmission is crucial. The ZX62-B-5PA(33) with its RoHS compliance and high cycle durability might make it suitable for such applications, though it would be necessary to verify its performance under the specific conditions encountered in space.
It is important to note that these industry applications are conceptual illustrations and any practical application of the ZX62-B-5PA(33) in these fields would require thorough verification and testing by engineering and designing teams to ensure compliance with industry standards and specific requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is an established leader in the development of innovative connector solutions. They specialize in miniaturized, high-performance connectors that accommodate the ongoing trends towards smaller, faster, and more sophisticated technology. Hirose’s product offerings within the realm of Telecom and Datacom Connectors, which include ZX62-B-5PA(33), are widely recognized for their reliability and superior quality. Hirose’s broad range of connector technology finds applications in diverse fields from telecommunications to industrial and automotive markets.
Where to Find ZX62-B-5PA(33) by Hirose Electric Co Ltd
To purchase the ZX62-B-5PA(33), a visit to findchips.com is recommended. Here, you can check current stock levels and compare pricing across different distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics. However, availability can vary, so checking the most recent data on FindChips will provide the latest information. Also, on FindChips, you can browse alternate parts within the category of Telecom and Datacom Connectors, provided by Hirose or other manufacturers.