Overview of ZX62D-AB-5P8%2830%29 by Hirose Electric Co Ltd.
The ZX62D-AB-5P8(30) is a Micro USB Type AB receptacle connector that adheres to the USB 2.0 standard, with a design optimized for surface mount and through-hole mount technology. It possesses 5 contact positions, set in a right-angle orientation to accommodate space-constrained applications. The connectors’ highlight features include a right-angle mounting style, gold-plated termination for reliable connectivity, a male contact gender, and it operates within a temperature range of -30 °C to 85 °C. This component is RoHS compliant, ensuring it meets current environmental and regulatory standards. The part fits into the broader category of Telecom and Datacom Connectors, signifying its role in facilitating communication and data transfer across various devices.
Industry Applications for ZX62D-AB-5P8(30)
ZX62D-AB-5P8(30) potentially serves a broad spectrum of industry applications, thanks to its versatile design and compliance with USB 2.0 standards. While specific applications should always be evaluated for compatibility and adhered to industry standards, the following use cases illustrate its potential utility:
- Consumer Electronics: Devices such as tablets, cameras, and portable media players might utilize this micro USB connector for charging and data transfer, benefiting from its compact size and reliability.
- Communication Equipment: In communications, equipment such as modems and routers could incorporate this connector for service port interfaces, taking advantage of its data transfer capabilities and robustness for frequent use.
- Computing Devices: Desktop and laptop computers can potentially use this component for peripheral connections, leveraging the connector’s ability to support devices needing a micro USB port for connectivity.
- Industrial Automation: In industrial settings, control systems and sensors could incorporate this micro USB connector for programming, configuration, or communication interfaces, especially in compact industrial devices that require dependable connections.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a global leader in the design and manufacturing of innovative interconnect solutions, including a wide range of connectors for various applications. Their expertise particularly shines in the realm of Telecom and Datacom Connectors, where the ZX62D-AB-5P8(30) and similar parts find their applications. Hirose is known for its commitment to quality, reliability, and continuous innovation, addressing the evolving needs of the electronics industry. Their product portfolio includes connectors designed with precision to meet the rigorous demands of industrial, consumer electronics, telecommunications, and automotive applications, among others.
Where to Find ZX62D-AB-5P8%2830%29 by Hirose Electric Co Ltd
To procure the ZX62D-AB-5P8(30), visiting findchips.com is advisable for the most current stock levels and pricing information. This platform aggregates data from a range of distributors, providing a comprehensive overview of availability and pricing in real-time. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have carried this part, though stock levels and pricing can fluctuate. For alternatives or similar parts to ZX62D-AB-5P8(30) that might be offered by Hirose Electric Co Ltd or other manufacturers, one can explore the Telecom and Datacom Connectors category on findchips.com, which provides a broad array of options to meet different application requirements.