Overview of ZX62D-AB-5P8(30) by Hirose Electric Co Ltd.
The ZX62D-AB-5P8(30) by Hirose Electric Co Ltd is a Telecom and Datacom Connector, specific for micro USB type AB interfaces. It is designed to accommodate five contacts and is suitable for surface mount or through-hole mount applications. Notably, the connector features a right angle orientation and is compliant with USB 2.0 standards. This component is characterized by its receptacle gender, supporting data transfer and charging functionalities inherent to USB 2.0 specifications.
This micro USB connector is RoHS compliant, ensuring it meets certain environmental standards by limiting the use of specific hazardous materials in the production. With an operating temperature range from -30 °C to +85 °C and a contact resistance of 30 mΩ, the ZX62D-AB-5P8(30) is built for reliability and durability in various operating conditions. The contacts are finished with gold, which enhances conductivity and resistance to corrosion.
Industry Applications for ZX62D-AB-5P8(30)
The ZX62D-AB-5P8(30) could potentially serve in numerous industry applications due to its versatility and compliance with standard USB specifications. Below are some potential use cases:
- Space Technology: In satellite communication systems, this USB connector might be used in ground support equipment which requires reliable data connections for telemetry systems or software updates. Its robust operating temperature specification reinforces its potential use in challenging environments.
- Aerospace and Defense: The connector could possibly be integrated into communication systems within aircraft or military vehicles where USB connections are needed for portable communications equipment or data gathering devices. Before such applications, compliance verification with industry-specific standards and additional reliability testing might be required.
Note that these industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and suitability for particular applications.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a prominent leader in the manufacturing of connectors, including a wide range of Telecom and Datacom Connectors, offering solutions that encompass various types of electronic and optical connectors. Their products, including the ZX62D-AB-5P8(30), are globally recognized for their quality, reliability, and innovation. Hirose specializes in manufacturing fine-pitch, high-performance, and high-reliability connectors that serve a broad spectrum of markets, from consumer electronics to industrial applications.
The company’s commitment to R&D and understanding of end-user markets allow it to be at the forefront of connector technology, consistently delivering products that meet the stringent requirements of a dynamic industry.
Where to Find ZX62D-AB-5P8(30) by Hirose Electric Co Ltd
To purchase the ZX62D-AB-5P8(30), prospective buyers should consider utilizing resources like findchips.com where they can view current stock levels and pricing from various distributors. This connector and other Telecom and Datacom Connectors are typically available from several distributors such as Mouser Electronics, DigiKey, and Newark among others. For the most current availability and competitive pricing, checking through a comprehensive search platform like Findchips is recommended.