Overview of ZX62D-B-5PA8(30) by Hirose Electric Co Ltd.
The ZX62D-B-5PA8(30) is a micro USB, 2.0 Type B, receptacle connector that offers a versatile solution for data and power connections in a variety of electronic devices. Manufactured by Hirose Electric Co Ltd, this component supports the USB 2.0 standard, enabling it for use in applications requiring high-speed data transfer rates up to 480 Mbps. It features a right-angle orientation, making it suitable for space-constrained environments. Its construction includes 5 positions, with a contact arrangement designed for surface mount and through-hole mount techniques, offering flexibility during the PCB design and fabrication phases. The connector is RoHS compliant, adhering to the latest environmental regulations concerning hazardous substances.
Key characteristics include a contact finish termination of gold over a nickel barrier, ensuring long-term reliability and corrosion resistance. Its operational temperature range extends from -30°C to 85°C, accommodating a broad spectrum of working environments. Additionally, it integrates a locking feature in its design, providing secure attachment once mounted on the board. Such attributes make the ZX62D-B-5PA8(30) an ideal choice for designs requiring robust and compact USB connectivity options.
Industry Applications for ZX62D-B-5PA8(30)
The ZX62D-B-5PA8(30) could potentially find application in a wide range of industries. Below are illustrative use cases for this part, taking into account its specifications, and compatibility with USB 2.0 standard devices. Note that these potential applications are conceptual and would need further analysis and verification for specific applications:
- Consumer Electronics: Due to its USB 2.0 compatibility, the connector may potentially be utilized in smartphones, tablets, and portable gaming devices where compact and reliable data and charging interfaces are crucial. Its design might cater to manufacturers seeking components that support fast data transfer and charging capabilities.
- Computer Peripherals: It could possibly serve in connecting computer peripherals such as keyboards, mice, and external storage devices, where its right-angle orientation might help in the efficient management of cables and connectors within constrained spaces.
- Industrial Automation: Automation equipment that requires data communication or firmware updates via USB could benefit from incorporating this component. The rugged design potentially suits the harsh conditions found in industrial environments, with its locking feature offering additional security against vibrations.
- Telecom Equipment: Given its datacom applicability, this connector might be used in telecom infrastructure, such as routers, switches, and modems, where reliable data connectivity is a must. Its design might facilitate more compact device form factors, beneficial in densely packed telecom racks.
Please note, these applications are suggested based on the connector’s specifications and potential compatibility within typical environments. However, actual application must consider specific design requirements and industry standards, hence requiring thorough validation by the engineering and design teams.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a global leader in the design and manufacture of innovative connector solutions, including a wide range of Telecom and Datacom Connectors. Known for their precision, reliability, and high performance, Hirose connectors are critical components in a diverse array of devices and systems. Their portfolio features connectors suitable for various applications, from consumer electronics to automotive and industrial use. The ZX62D-B-5PA8(30), along with similar parts like USB, HDMI, and board-to-board connectors, demonstrate Hirose’s commitment to supporting advanced digital and communication technologies with high-quality interconnect solutions.
Where to Find ZX62D-B-5PA8(30) by Hirose Electric Co Ltd
For engineers and procurement specialists looking to source the ZX62D-B-5PA8(30) connector, findchips.com offers a comprehensive platform to compare real-time stock levels and pricing from multiple distributors. Historically, this part has been available at distributors like Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. Additionally, for those searching for alternate Telecom and Datacom Connectors that might be offered by Hirose Electric Co Ltd or other manufacturers, FindChips provides a vast array of options to meet diverse application requirements. However, availability can fluctuate, so it’s crucial to check the most current inventory status and pricing on FindChips.