Overview of 06035C103K4T2A by Kyocera AVX Components
The 06035C103K4T2A is a multilayer ceramic capacitor developed by Kyocera AVX Components. It features a capacitance of 0.01 µF and operates under a voltage of 50V. This part is characterized by an X7R dielectric type, which allows it to maintain its capacitance stability across varying temperatures, within a defined tolerance of ±10%. The capacitor is designed in a small 0603 chip size, making it suitable for surface mount technology (SMT).
The 06035C103K4T2A comes with a rectangular package, and the body measures 1.6 mm in length, 0.81 mm in width, and 0.9 mm in height. It is designed to handle a wide operating temperature range of -55°C to 125°C, and boasts a temperature coefficient of 15% ppm/°C, highlighting its robustness in fluctuating thermal environments. Furthermore, it is compliant with RoHS and REACH regulations, ensuring its compatibility for use in various global markets without environmental concerns.
Fulfilling the AEC-Q200 standard, this capacitor stands out for its reliability in automotive applications. Moreover, its terminations are coated with matte tin over nickel, optimal for soldering processes. The mounting style is wraparound, making it easier to place and secure on circuit boards.
Industry Applications for 06035C103K4T2A
This ceramic capacitor could potentially be utilized across a variety of industries due to its general-purpose nature. Some of the illustrative uses may include:
- Education and Research: In educational settings or research laboratories, the 06035C103K4T2A could potentially be used in experimental setups and educational kits that involve prototype electronics or sensor circuits. The capacitor’s small size and stable characteristics under temperature variations might make it an exemplary choice for educational breadboard setups where a variety of environmental conditions are tested.
- Industrial Automation: The robust design of this capacitor possibly makes it suitable for industrial control circuits. It could potentially be used in frequency and timing stabilization applications where precise capacitance is crucial, such as in timing circuits within robotics or automated machinery controllers, especially where temperature fluctuations could be frequent.
- Electronic Manufacturing: In the manufacturing of compact electronics, this capacitor might be integral in space-constrained products like smartphones, PDAs, or wearables. Given its stable electrical characteristics and small footprint, it could substantially contribute to noise reduction and decoupling applications within tightly packed circuit boards.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronics industry, particularly noted for their high-quality ceramic capacitors, including products like the 06035C103K4T2A and similar models. Ceramic capacitors are a specialty of Kyocera AVX, and they are known for their reliability, performance, and compliance with demanding standards such as AEC-Q200 for automotive applications. The company’s emphasis on innovation and adherence to stringent regulatory standards for electronics components makes them stand out in the cut-throat market of electronic components manufacturing.
Where to Find 06035C103K4T2A by Kyocera AVX Components
To purchase the 06035C103K4T2A, potential buyers are advised to search on findchips.com. Here, one can not only confirm the availability and current pricing of this particular component but can also browse for alternatives among a wide range of Ceramic Capacitors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, LCSC, and TTI, though stock levels and pricing may currently vary.