Overview of 0603B104K250CT by Walsin Technology Corporation
The 0603B104K250CT is a multilayer ceramic capacitor characterized by its compact dimensions and versatility in applications requiring reliable energy storage. With a capacitance value of 0.1 µF, it provides a balance between size and performance, which is critical in modern electronic designs. This capacitor operates within a voltage rating of 25 V and exhibits a tolerance of ±10%, allowing for a degree of flexibility in circuit designs where precise capacitance values may not be crucial. The dielectric material is classified as X7R, which indicates reasonable stability over a wide range of temperatures and voltages, making it suitable for various conditions.
This component adheres to the lead-free and RoHS compliant standards, reflecting a commitment to environmental considerations in manufacturing practices. Walsin Technology Corporation, a manufacturer recognized in the electronics industry, ensures that their products, including the 0603B104K250CT, are produced under stringent quality guidelines. The component is packaged in a surface mount configuration, specifically a 0603 size code, facilitating ease of integration into PCB designs.
The part data attributes indicate an active lifecycle status, suggesting that it continues to be in production and available for procurement. The capacitor also features a robust operating temperature range from -55 °C to +125 °C, making it applicable in diverse environments. The dimensions of the capacitor are compact, with a height of 0.8 mm, width of 0.8 mm, and length of 1.6 mm, providing utility in applications where space is limited.
Industry Applications for 0603B104K250CT
The 0603B104K250CT could potentially find application in several industries due to its versatile attributes. Here are a few illustrative examples of industry applications where this component might be utilized:
- Education and Research: In academic and laboratory settings, the 0603B104K250CT might be used in experimental circuits or educational kits. Its compact size and stable performance characteristics could enhance the learning experience in electronics labs where students experiment with basic circuitry.
- Industrial Automation: Within the realm of industrial automation, the capacitor could potentially be used in control systems and sensors. The ability to operate under various temperature conditions (up to 125 °C) might make it suitable for robust machinery that operates in demanding environments.
- Electronic Manufacturing: In manufacturing electronic devices, the 0603B104K250CT could possibly be integrated into printed circuit boards (PCBs) for consumer electronics or communication devices. Its low profile and surface mount design would align well with modern assembly processes emphasizing efficiency and space-saving designs.
These potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams to ensure conformity to industry standards and specific application requirements.
About Walsin Technology Corporation
Walsin Technology Corporation is a significant player in the capacitor manufacturing sector, particularly recognized for its high-quality multilayer ceramic capacitors. The company focuses on producing components that meet stringent quality control standards, ensuring reliability and performance in various applications. The 0603B104K250CT is among its range of multilayer ceramic capacitors, showcasing the commitment to advancing technology in the capacitor market. Other similar parts manufactured by Walsin include various capacitance values and sizes, allowing for flexibility in choosing components suitable for specific electronic applications.
Research Price and Stock for 0603B104K250CT by Walsin Technology Corporation on Findchips.com
For those interested in acquiring the 0603B104K250CT, it is advisable to research its current stock and pricing on Findchips. This platform provides a comprehensive database for component availability and can assist in locating suppliers. The Ceramic Capacitors subcategory on Findchips is also useful for discovering alternative parts that may be offered by Walsin Technology Corporation or other manufacturers.
Historically, the 0603B104K250CT has been available at various distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to visit Findchips to receive the most accurate and up-to-date stock levels and pricing information.