Overview of 08-70-1039 by Molex
The 08-70-1039 by Molex is described as a wire terminal with specifications suitable for a wire size range of 22-28 AWG. It is a crimp contact socket, crafted to offer reliable connection solutions within electrical systems. Molex, a reputable manufacturer in the field of connector support, ensures that this component is fabricated from phosphor bronze, which grants it excellent conductivity and mechanical strength. The terminal is designed with a contact style of bellowed contact, ensuring a secure connection once crimped onto a wire. Alongside this, its aesthetic features a contact finish of tin, enhancing its resistance to corrosion and promoting a better electrical connection. The 08-70-1039 is part of the Assembly Items subcategory, standing out as a connector accessory aimed at augmenting and reinforcing connections in various applications.
This specific part is marked as active in its life cycle status, with a Pb-free and RoHS compliance, underscoring its environmental friendliness and suitability for use in varied markets globally. Additionally, it carries a Reach Compliance Code, which signifies its adherence to the European Union’s stringent regulations on chemical substances. With available attributes such as a mounting style of straight and designed to be used with the 5264 series, this component illustrates versatility in its applications. The specified factory lead time for this component is 25 weeks and 3 days, which indicates the current wait period for production and delivery as of this writing.
Industry Applications for 08-70-1039
The 08-70-1039 crimp contact socket is engineered for a variety of applications, able to service a broad range of industries with its robust design and compliance with necessary specifications. While it serves as a fundamental connector accessory, the potential uses of this component extend into numerous fields, factoring in its electrical and mechanical properties. It is important to note that these potential applications are conceptual and would require thorough analysis by engineering and design teams to ensure compatibility and adherence to specific standards and requirements.
- Renewable Energy: The 08-70-1039 could potentially be utilized in the connection systems of solar panels or wind turbines. Its phosphor bronze material and tin finish ensure a reliable and durable electrical connection capable of withstanding varied environmental conditions, important for outdoor energy systems.
- Transportation and Logistics: This crimp contact might find applications within the electronic systems of transportation infrastructure, including signaling systems, where consistent and dependable connections are critical for safe and efficient operations.
- Robotics and Drones: In robotics, the demand for lightweight and secure connectors is high, making the 08-70-1039 a possible choice for internal wiring systems of robots or UAVs (unmanned aerial vehicles), especially where fine gauge wires are prevalent.
- Space Technology and Aerospace: Given its specifications, this crimp contact socket could potentially be applied in the rigorous environments of aerospace and space technology. The high reliability and compliance with Reach and RoHS could make it suitable for these applications, although specific components would need to meet additional industry standards.
Note that these potential industry applications are only indicative and require proper validation and compliance checks before implementation.
About Molex
Molex is a globally recognized manufacturer that specializes in providing advanced electronic solutions, including a wide array of connector components. Their offerings in the realm of Assembly Items and connector support are diverse, encompassing various parts designed to meet a multitude of technical requirements across industries. The 08-70-1039 is an example of Molex’s commitment to manufacturing precision components that facilitate reliable and effective electronic connections. Molex’s products are recognized for their quality, durability, and performance, underpinned by the company’s extensive expertise in connector technology.
Where to Find 08-70-1039 by Molex
To purchase the 08-70-1039 crimp contact socket, or to explore similar Assembly Items that might be offered by Molex or other manufacturers, the recommended starting point is findchips.com. This platform provides comprehensive, up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, TTI, and Mouser Electronics. However, for current availability and pricing, it’s advisable to check directly on findchips.com.