Overview of 1-1469492-1 by TE Connectivity
The 1-1469492-1 by TE Connectivity is a guide module designed specifically for use with 9mm wide MultiGig RT daughtercard modules. It features 0° keying, ensuring correct alignment and insertion of the daughtercard, and is compliant with RoHS standards, highlighting its adherence to strict environmental regulations. The connector accessory, categorized under Assembly Items, is crafted from zinc alloy and designed for right-angle mounting, which allows for a compact and efficient layout in electronic assemblies.
With a wide operating temperature range of -55 °C to 105 °C and a rated current of 1 A, the guide module is well-suited for various challenging operating environments. It is actively in production as indicated by its part life cycle status, and it reaches compliance, affirming its safety in a broad range of applications. The part is available with a factory lead time of three weeks and five days, although stock availability and lead times should be verified at the point of purchase.
Industry Applications for 1-1469492-1
The 1-1469492-1 guide module, with its specific features and design, could potentially be incorporated into a variety of industrial sectors. However, consider the following applications as illustrative examples which should be further assessed by engineering teams for compliance and suitability:
- Telecommunications: The robust operating temperature range and the right-angle mounting style allows for potential use in telecommunications infrastructure, where durable and compact connectivity solutions are crucial.
- Computing and Data Storage: Used potentially in server farms or data centers, the 0° keying feature ensures correct module orientation, an essential requirement in high-density electronic configurations.
- Industrial Automation: In automated production lines, the guide module might be used to facilitate the reliable connection and replacement of daughtercards in control equipment, where longevity and resistance to environmental challenges are necessary.
- Consumer Electronics: It could also find use in the assembly of consumer electronics where compact and efficient internal layouts are fundamental, especially in devices like laptops or gaming consoles.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a significant player in the field of electronic components, specializing largely in Assembly Items among other connector support solutions. Within the vast range of products, 1-1469492-1 stands as a testament to TE Connectivity’s commitment to providing high-quality, reliable connector accessories essential for the seamless operation of electronic assemblies. TE Connectivity designs and manufactures a wide array of similar parts, catering to a diverse set of applications in numerous industries, driving innovations and advancements in connectivity and sensor solutions.
Where to Find 1-1469492-1 by TE Connectivity
If you are considering purchasing the 1-1469492-1, it is recommended to check current stock levels and pricing through findchips.com. Historically, this part has been available through multiple distributors including Mouser Electronics, DigiKey, Newark, and Heilind Electronics. To explore alternate parts that might be offered by TE Connectivity or other manufacturers in the Assembly Items subcategory, utilize the same resource.