10-497623-035 by Amphenol Corporation

Overview of 10-497623-035 by Amphenol Corporation

The 10-497623-035 by Amphenol Corporation is a circular MIL spec contact, designed for socket applications with a 22D gauge (GA) printed circuit (PC) tail. This contact accessory is notably part of the Military Connector Accessories subcategory. It supports MIL-DTL-38999 military specifications, indicating a high standard of reliability and performance suited for demanding applications.

Additionally, this product’s lifecycle is marked as “Active” and it complies with REACH regulations, ensuring it meets specific environmental standards. The RoHS compliance of this part confirms that it is manufactured with a certain level of attention to environmental impacts, avoiding hazardous materials. Given its “Factory Lead Time” is tagged at 15 weeks, this suggests a considerable wait time for manufacturing and delivery as of the current writing.

Industry Applications for 10-497623-035

The 10-497623-035 could potentially find applications in several industries due to its rugged design and MIL-spec compliance. The typical industries that might leverage such a component include:

  • Aerospace and Defense: This industry often requires components that meet military specifications for various applications including aircrafts, drones, and defense systems. The MIL-DTL-38999 compliance of 10-497623-035 makes it potentially suitable for such uses, although specific engineering evaluation is necessary to confirm its suitability and reliability under various operating conditions.
  • Telecommunications: High-reliability networks might use this type of MIL-spec connectors in infrastructure that demands robust performance in challenging environments. It could be hypothetically used in ground-based or satellite communications equipment.
  • Computing and Data Storage: For applications requiring reliable and durable connections in servers or high-end computing devices where military-grade specifications might be called for, this part could potentially be incorporated.

These potential industry applications merely highlight conceptual uses of 10-497623-035 and should not substitute for detailed analysis and verification by professional engineering and design teams to meet specific application requirements and standards.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is especially noted for its development of Military Connector Accessories which include a variety of components like 10-497623-035. These products are engineered to withstand the rigorous demands of military and aerospace applications, offering both reliability and performance. Amphenol’s commitment to quality is reflected in its adherence to military specifications, making its products suitable for a broad range of mission-critical applications.

Where to Find 10-497623-035 by Amphenol Corporation

To procure 10-497623-035, it is advisable to use sources like findchips.com where potential buyers can easily navigate through current stock levels and pricing from various distributors. Historically, this part has been available at distributors including PEI Genesis, TTI, Avnet Americas, TTI Europe, and Mouser Electronics. For the most current availability and competitive pricing information, accessing findchips.com is recommended. Additionally, for those seeking alternate parts, the site provides access to other Military Connector Accessories that might be from either Amphenol Corporation or other manufacturers.

Compare pricing for 10-497623-035 and other Military Connector Accessories / Connector Support at findchips.com