102321-1 by TE Connectivity

Overview of 102321-1 by TE Connectivity

The 102321-1 is a 10-position vertical header with a latch, designed for PCB (Printed Circuit Board) mounting. Manufactured by TE Connectivity, this connector is part of the broader category of Headers and Edge Type Connectors. It features a standard 0.1-inch mating contact pitch and a two-row configuration, tailored to facilitate efficient signal routing in a compact form. The body of the connector is uniquely constructed with a black polyethylene insulator, promising a durable interface resistant to environmental variables.

This model, equipped with a polarized interface, ensures proper connection alignment, reducing the possibility of misconnections, and is designed to support a broad range of mating parts. The part’s contact termination type is solder, making it suitable for permanent installation on PCBs. Additionally, this connector is not RoHS compliant and carries an EAR99 ECCN code, indicating its general-market status without specific export restrictions.

Notably, the 102321-1 is rated at 1 amp per contact, which is standard for signal-level applications. Being characterized as “Active” in its lifecycle stage and with the factory lead time currently set at 7 weeks and 3 days (as of the current writing), the 102321-1 remains a viable option for ongoing and new designs.

Industry Applications for 102321-1

The 102321-1 by TE Connectivity could potentially find its applications across a variety of industries due to its general-purpose design and electrical specifications. Some of these applications might require further verification and compliance checks before integration:

  • Consumer Electronics: In devices such as home entertainment systems or computer peripherals, connectors like the 102321-1 might be used to facilitate secure signal connections between different boards or modules.
  • Telecommunications: This header could be employed in networking equipment, potentially interfacing within racks or modules that require reliable, replicated signal distribution.
  • Industrial Automation: Durable and capable of operating across a wide temperature range (-65 °C to 105 °C), this component could be suited for connecting sensor arrays or control units in automated manufacturing settings.
  • Computing and Data Storage: The compact, rectangular, and rear-pitch design parameter of this board connector facilitates dense packaging in computers or data storage hardware, which may require multiple signal connections in tight spaces.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent name in the world of electronic connectors, specializing in manufacturing a wide array of connector types including Headers and Edge Type Connectors. TE Connectivity offers an extensive line of connectors that cater to various applications across automotive, industrial, telecom, datacom, and consumer electronics sectors.

Among their offerings, products like the 102321-1 exemplify TE Connectivity’s commitment to quality, reliability, and versatility. The company is known for its focus on innovation and tailored solutions that meet stringent industry demands and standards. TE Connectivity’s connectors are designed to provide reliable performance under diverse operating conditions, ensuring robustness and durability.

Where to Find 102321-1 by TE Connectivity

For those looking to purchase the 102321-1, FindChips.com is an excellent resource. On the website, you can gain access to current pricing, availability, and stock levels of the 102321-1 and also explore alternatives within the Headers and Edge Type Connectors category from TE Connectivity and other manufacturers. Historically, the part has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others, yet availability can fluctuate.

Compare pricing for 102321-1 and other Headers and Edge Type Connectors / Connectors at findchips.com