Overview of 103653-3 by TE Connectivity
The 103653-3 is a 4-way pin and socket connector housing designed for efficient and secure connections in electronic applications. Manufactured by TE Connectivity, this component features a plug body style that is well-suited for various connector applications. The housing has dimensions of 0.49 inches in length, 0.26 inches in both breadth and depth, making it compact and suitable for environments where space is constrained.
This part operates within an active lifecycle and is characterized by compliance with relevant environmental standards, including Pb-free and RoHS codes. The use of polyethylene as the insulator material supports durability while providing insulation resistance rated at 5 GΩ, enhancing its reliability in various operating conditions. The component can operate within a temperature range from -65 °C to 105 °C, which allows for its application in diverse environments.
In terms of assembly, the 103653-3 offers a crimp/IDC termination type, promoting an efficient connection process. With four total contacts and a mating contact pitch of 0.1 inches, it supports multiple mating parts, providing flexibility in design. This housing is marked as general purpose and features a latching mechanism to ensure secure connections.
Industry Applications for 103653-3
The versatility of the 103653-3 lends itself to various industries. Below are a few potential applications, including hypothetical components or systems that might integrate this connector housing:
- Energy and Power Systems: This part could potentially be applied in power distribution systems where reliable connections are critical. For example, it might be used in energy management systems requiring secure connections to various sensors or data acquisition devices. The operating temperature range and high insulation resistance could support its use in outdoor or harsh environments.
- Transportation and Logistics: In vehicles, the 103653-3 might be integrated into connectivity systems for electronic control units (ECUs). The latching feature could enhance reliability in mobile applications subjected to vibration and shock, crucial for maintaining signal integrity during operation. However, this potential application needs further analysis against automotive standards.
- Renewable Energy: Solar power systems might utilize this connector in the interconnecting circuitry between solar panels and inverters. This application could leverage its compact size and reliable performance at varying temperatures, although additional assessments would be necessary for compliance with renewable energy standards.
- Medical Equipment: With proper standards adherence and safety review, the 103653-3 could find uses in non-invasive medical devices where space and electrical reliability are paramount. Its insulating properties would potentially support safe operation in sensitive environments.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its broad range of products designed for various industries. Within the domain of headers and edge type connectors, TE Connectivity provides a wide array of options designed to meet stringent performance criteria. The 103653-3 is one such product that exemplifies their commitment to delivering reliable and efficient connectors.
TE Connectivity manufactures various types of connectors, including specialized options for automotive, industrial, and telecommunications applications. Similar products include other connector housings and pin/socket configurations that are designed to support diverse connectivity needs. Their robust manufacturing processes ensure that parts meet high reliability and compliance standards, which are critical in demanding applications.
Research Price and Stock for 103653-3 by TE Connectivity on Findchips.com
For those interested in purchasing the 103653-3, it is recommended to research current stock and pricing at findchips.com. This platform provides comprehensive data on availability from numerous distributors, including but not limited to:
- New Advantage Corporation
- Mouser Electronics
- Avnet Americas
- Arrow Electronics
- Future Electronics
As stock levels can fluctuate, checking directly with Findchips will yield the most accurate and up-to-date information regarding availability and pricing, as well as alternative parts under the headers and edge type connectors category.