Overview of 110-87-304-41-001101 by PRECI-DIP SSA
The 110-87-304-41-001101 part is an integrated circuit (IC) socket designed for DIP4 configurations, featuring 4 contacts and a row spacing of 0.3 inches. It is a solder-type connection, compliant with both RoHS and Pb-free regulations, making it suitable for environmentally conscious applications. The socket supports a wide range of operating conditions, with an impressive operating temperature range from -55 °C to 125 °C. The design integrates features that enhance reliability and performance, including a dielectric withstanding voltage of 1400 VAC and insulation resistance of 10 GΩ.
Manufactured by PRECI-DIP SSA, the part is categorized under Sockets and Chip Carriers, reflecting its role in connecting ICs in various electronic applications. The part is characterized by a low profile, with a body depth of 0.165 inches, and is constructed from high-quality materials, such as polycyclohexyl dimethylene terephthalate-polyester for the housing and beryllium copper for the contacts. The contact finish for mating is gold flash, while the termination is made of tin, ensuring robust connections.
Industry Applications for 110-87-304-41-001101
The 110-87-304-41-001101 may find application across various industries due to its versatile design and compliant materials. Below are several potential use cases where this IC socket might be utilized:
- Consumer Electronics: The 110-87-304-41-001101 could potentially be used in devices such as audio systems, where reliable and stable connections are necessary for signal integrity. Its gold flash contacts might support enhanced conductivity, contributing to better audio quality.
- Industrial Automation: In the context of automation, this socket may be utilized in control systems where ICs are frequently replaced or upgraded. The low-profile design could suit compact setups, while the operational temperature range enhances reliability in varying environments.
- Telecommunications: The use of this socket in telecommunications equipment could be advantageous, particularly in network devices where space-efficient solutions are required. The dielectric withstand voltage ensures that it can handle electrical fluctuations that may occur in these systems.
- Computing and Data Storage: In computing applications, this part might be employed in motherboards or peripheral devices. The socket’s attributes, such as current rating of 1 A and robust insulation resistance, could contribute to operational stability and performance.
- Robotics and Drones: The 110-87-304-41-001101 may potentially be utilized in robotics, where space and weight are critical factors. Its low profile and durability under various temperature ranges could make it a suitable choice for electronic control boards in drones.
It should be noted that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Additionally, similar parts in the sockets category might also be viable options for these applications, depending on the unique needs of each project.
About PRECI-DIP SSA
PRECI-DIP SSA is a manufacturer specializing in the production of various types of sockets and chip carriers, including the 110-87-304-41-001101. The company’s product line focuses on quality and adherence to international compliance standards, catering to diverse sectors including telecommunications, computing, and industrial automation. Their IC socket portfolio is designed with various configurations to meet the needs of different applications, and they offer several similar models that could serve interchangeable roles in various electronic designs. The commitment to RoHS compliance and other environmental standards further showcases their dedication to producing safe and reliable electronic components.
Where to Find 110-87-304-41-001101 by PRECI-DIP SSA
For those interested in purchasing the 110-87-304-41-001101, it is recommended to research various suppliers to ascertain availability and pricing details. Recent historical data indicates this part has been available from distributors like Avnet Abacus, Verical, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, it is advisable to check current stock levels and pricing through Sockets and Chip Carriers on findchips.com, where alternate parts from PRECI-DIP SSA and other manufacturers may also be found. This could provide additional options for design engineers looking for suitable components.