Overview of 12063C105KAT2A by Kyocera AVX Components
The 12063C105KAT2A is a ceramic, chip capacitor, characterized by its general-purpose usability and a capacitance of 1 microfarad (µF). The operating voltage is rated at 25 volts with a ±10% tolerance and it boasts an X7R temperature coefficient. With a 1206 package size (3.2 mm length x 1.6 mm width x 1.27 mm height), this component is designed for surface mount technology (SMT) and is packaged in a 7″ embossed tape and reel, catering to automated assembly processes.
This part is part of the subcategory of Ceramic Capacitors and fits into various electronic applications due to its robust temperature range of -55ºC to +125ºC. It is designed with a Nickel barrier and a Matte Tin (Sn) terminal finish, which ensures good solderability and resistance to oxidation. As a RoHS and REACH compliant part, it adheres to current environmental regulations banning or restricting specific hazardous materials in electrical and electronic equipment.
As of the current writing, this component has a factory lead time of 14 weeks and 1 day, which is an essential consideration for production planning and supply chain management.
Industry Applications for 12063C105KAT2A
The 12063C105KAT2A could potentially serve a wide range of applications across various industries due to its electrical characteristics and environmental compliance. Below are some potential applications, which need to be validated by engineering and design teams to ensure compliance with specific industry standards and requirements:
- Telecommunications: This capacitor might be used in networking equipment such as routers and switches where stability across a range of operating temperatures is crucial.
- Computing and Data Storage: Servers and storage devices could integrate this capacitor, benefiting from its general-purpose usability and stable characteristics under varying environmental conditions.
- Consumer Electronics: Devices like smartphones, tablets, and laptops might utilize this type of capacitor due to its compact, surface-mount design and reliability under a range of operational temperatures.
- Automotive: If meeting automotive industry standards, it could be used in electronic control units (ECUs) and infotainment systems, which require capacitors that offer stability and durability.
- Industrial Automation: This component could be employed in control systems and industrial equipment, which must operate reliably over broad temperature ranges and withstand harsh industrial environments.
It’s important to highlight that these industry applications are conceptual and illustrative. Actual use should be verified through rigorous testing and compliance checks with the applicable industry’s specific standards and requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of advanced electronic components, specializing in a broad array of capacitor technologies. The company has a particular strength in Ceramic Capacitors, which includes both general purpose and application-specific designs.
Within the scope of ceramic capacitors, 12063C105KAT2A stands as a notable example due to its versatility and robust performance features. Kyocera AVX Components is recognized for their stringent manufacturing quality and commitment to meeting stringent international compliance standards, making their components well-suited for a diverse range of industries and applications.
Where to Find 12063C105KAT2A by Kyocera AVX Components
For procurement professionals and engineers, the best resource for finding and purchasing the 12063C105KAT2A is through findchips.com. This platform provides current stock levels, pricing, and distributor information. Historically, distributors like Avnet Asia, Mouser Electronics, DigiKey, and Future Electronics have carried this component, but availability can fluctuate. Therefore, checking through Findchips is recommended for real-time information. Additionally, the site offers a comparative analysis with other Ceramic Capacitors, potentially uncovering better priced or more readily available alternatives.