Overview of 142-0701-801 by Cinch Connectivity Solutions
The 142-0701-801 is an RF SMA connector manufactured by Cinch Connectivity Solutions. This part is designed as a female connector with a straight jack configuration and is typically used for panel mount, board mount, and surface mount terminals. The component features a 50-ohm impedance and is suitable for RF and coaxial applications. It uses solder for coaxial terminations, making it versatile in various connectivity scenarios.
The connector’s body is constructed from brass, which provides good mechanical strength and durability. The contact material is beryllium copper, known for excellent conductivity and resilience, which is crucial for high-frequency applications. The shell finish is gold, enhancing the connector’s corrosion resistance and ensuring reliable transmission over time. The insulation material is polytetrafluoroethylene, allowing for effective dielectric performance.
Key specifications of the 142-0701-801 include:
- Operating frequency maximum: 18 GHz
- Operating temperature range: -65 °C to 165 °C
- Durability: 500 cycles
- Insulation resistance: 5 GΩ
- Dielectric withstanding voltage: 1414 VAC
- Contact resistance: 4 mΩ
This part is RoHS compliant, indicating it meets standards for the reduction of hazardous substances in electronic components. The RF SMA/SSMA Connectors subcategory ensures that this connector is tailored for high-frequency applications, which is vital in many modern electronic systems.
Industry Applications for 142-0701-801
Given the characteristics of the 142-0701-801, this part might be applicable in several industries that require reliable RF connections. Here are a few potential industry applications:
- Telecommunications: The connector could potentially be used in base stations, routers, and communication devices where reliable RF connectivity is essential. Its capability of handling frequencies up to 18 GHz makes it suitable for modern communication standards.
- Aerospace and Defense: In this industry, the 142-0701-801 might be employed in equipment that requires robust and durable connectors. Its gold-plated contacts could enhance its performance in hostile environments where reliability is critical.
- Consumer Electronics: This RF SMA connector may find use in various consumer devices, including wireless cameras and GPS devices, where compact size and high-frequency performance are necessary. The gold plating of contacts could improve long-term performance in these applications.
- Industrial Automation: The connector might be utilized in robotic systems and automated machinery, which often rely on RF signals for control and communication. Its durability rating can support frequent connections and disconnections.
- Smart Cities: Given its characteristics, it could potentially be used in smart sensors and IoT devices deployed in urban infrastructure, enhancing data communication for monitoring and management systems.
It should be noted that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions specializes in the design and manufacture of a wide range of connectivity products including RF connectors, coaxial connectors, and other related components. They focus on providing solutions for various applications across industries, ensuring high-quality engineering standards in their products.
The company produces a variety of parts similar to the 142-0701-801, catering to different connector types and specifications. Their RF SMA connectors are particularly notable for their performance and reliability in demanding applications. They are committed to innovation and quality, making them a reputable choice among engineers and procurement professionals.
Research Price and Stock for 142-0701-801 by Cinch Connectivity Solutions on Findchips.com
To assess the current pricing and availability of the 142-0701-801, it is recommended to visit Findchips. There, you can find detailed stock information and pricing from various distributors. This component has historically been available through several distributors, including:
- Sensible Micro Corporation
- Richardson RFPD
- Interstate Connecting Components
- Mouser Electronics
However, current stock levels may vary, emphasizing the need to consult Findchips for the most up-to-date information. Additionally, the RF SMA/SSMA Connectors link can be explored to find alternate parts by Cinch Connectivity Solutions or other manufacturers that might meet similar requirements.