Overview of 150060GS75000 by Wurth Elektronik
The 150060GS75000 from Wurth Elektronik is a high-performance, single color green LED with a water-clear lens design. It features a compact 0603 (1608 metric) SMD package, making it suitable for a wide range of applications that require high-density mounting. This LED operates at a forward current of 30mA and a forward voltage of 3.2V. With a peak wavelength of 520nm, it emits a vibrant green color, which is supported by its nominal luminous intensity of 430 mcd and a wide viewing angle of 140 degrees. These specifications not only ensure a bright and visible output but also provide flexibility in various design environments.
Regarding its physical attributes, it has a small footprint of 1.1mm, an overall height of 0.7mm, and a terminal pitch of 1.6mm, ideal for applications where space is a premium. The LED’s performance is robust across a wide temperature range, from -40°C to +85°C, which attests to its reliability in different operational conditions. Additionally, this part is a RoHS-compliant product, adhering to current environmental regulations regarding hazardous substances. It’s also Reach compliant, ensuring safety for European markets.
Industry Applications for 150060GS75000
Given its specifications, the 150060GS75000 could potentially find applications across a broad spectrum of industries. The versatility of this LED allows it to be integrated into a vast array of products. Please note, the applications mentioned here are conceptual and would require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This LED might find its way into smartphones, tablets, and other wearable devices, where space is at a premium, and high-intensity light output is needed for indicators or backlighting.
- Industrial Automation: Its robust operating temperature range and bright output could potentially be ideal for status indicators on machinery and equipment, where visibility and reliability are critical.
- Automotive: Although specific automotive industry standards like AEC-Q100 were not mentioned for this part, similar LEDs are often used in car dashboards, interior lighting, and button backlighting, where low power consumption and high visibility are preferred.
- Healthcare: In medical devices, especially those used in outpatient or home environments where indicators and displays must be clearly visible under various lighting conditions, the high luminous intensity and compact size could make this LED an ideal choice.
- Smart Cities: For public information displays, traffic signals, and outdoor lighting solutions that require energy efficiency, durability, and vivid visibility, the 150060GS75000 LED could potentially be utilized, owing to its luminous output and viewing angle.
It is crucial to remember that while these potential uses illustrate the adaptability of the 150060GS75000, every application requires detailed consideration of the part’s specifications to meet operational demands effectively.
About Wurth Elektronik
Wurth Elektronik is a globally renowned manufacturer in the field of electronic and electromechanical components, including a wide array of Visible LEDs and other optoelectronic devices. Their expertise spans from designing and manufacturing state-of-the-art electronic components that find application in various sectors, including automotive, industrial, and consumer electronics. Wurth Elektronik is committed to providing parts that meet the highest standards of quality, innovation, and environmental compliance. The 150060GS75000 is just one example among many in their portfolio that exemplifies their commitment to excellence and sustainability in the field of optoelectronics. They are also known for offering a wide range of LEDs in different sizes, colors, and luminosity levels to meet diverse design requirements.
Where to Find 150060GS75000 by Wurth Elektronik
To locate the 150060GS75000 for purchase, prospective buyers should consider utilizing findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as Perfect Parts Corporation, CHIPMALL.COM LIMITED, Chip1Cloud, Bürklin Elektronik, Mouser Electronics, DigiKey, and Newark. To explore current availability and to compare pricing, visiting FindChips is highly recommended. This site also offers the capability to discover alternate Visible LEDs that may be offered by Wurth Elektronik or other manufacturers, ensuring buyers can make informed decisions based on their specific project needs.